TIDA-00246, Generic Energy Harvesting Adapter Module for thermoelectric Generators (TEG) Reference Design
Referenzdesign unter Verwendung des Teils BQ25570RGRR von Texas Instruments
Für Endprodukte
- Building Automation
- Factory Automation
- Flow Meter
- Portable Instrumentation
- Process Control
- Sensor and Transducer
- Wireless
Beschreibung
- TIDA-00246, Generic Energy Harvesting Adapter Module for thermoelectric Generators (TEG) Reference Design. This Design aims at providing a generic solution for energy harvesting while giving a practical application for thermoelectric generators (TEG). It is a fully programmable state-machine which runs at 60nA and can enable and disable key functions as they are needed by the system to optimize power consumption. TIDA-00246 acts as a BoosterPack for the MSP430FR5969 LaunchPad Development Kit (MSP-EXP430FR5969) for use as an ultra-low power state machine
Empfohlene Bauteile (6)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
TPL5100DGSR | Texas Instruments | Timers | Programmable Timer Single 10-Pin VSSOP T/R | In den Warenkorb | |
|
TCA9535RTWR | Texas Instruments | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin WQFN EP T/R | In den Warenkorb | |
|
TLV3691IDCKT | Texas Instruments | Linear Comparators | Comparator Single R-R I/P ±3.25V/6.5V 5-Pin SC-70 T/R | In den Warenkorb | |
|
TPL5100DGST | Texas Instruments | Timers | Programmable Timer Single 10-Pin VSSOP T/R | In den Warenkorb | |
|
TLV3691IDCKR | Texas Instruments | Linear Comparators | Comparator Single R-R I/P ±3.25V/6.5V 5-Pin SC-70 T/R | In den Warenkorb | |
|
BQ25570RGRR | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol/Supercapacitor 110mA 2.2V to 5.5V 20-Pin VQFN EP T/R | In den Warenkorb |