TIDA-00269, Gigabit Ethernet Link Aggregator Reference Design
Referenzdesign unter Verwendung des Teils TLK10081CTR von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Optical Networking: EPON
Beschreibung
- TIDA-00269, Gigabit Ethernet Link Aggregator Reference Design. The Gigabit Ethernet Link Aggregator reference design features the TLK10081 device which is a multi-rate link aggregator intended for use in high-speed bi-directional point-to-point data transmission systems to reduce the number of physical links by multiplexing lower speed serial links into higher speed serial links. This reference design helps customers reduce the number of serial links that need to be implemented and managed within an application. It featured is the CDCM6208 device that can provide extremely low-jitter Clock input to the TLK10081 in customer systems that do not have one available
Empfohlene Bauteile (13)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
CDCM6208V1RGZR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.008MHz to 250MHz-IN 800MHz-OUT 48-Pin VQFN EP T/R | In den Warenkorb | |
|
|
TPS3125J18DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.62V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
SN74AVCH1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | In den Warenkorb | |
|
|
CDCM6208V1RGZT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.008MHz to 250MHz-IN 800MHz-OUT 48-Pin VQFN EP T/R | In den Warenkorb | |
|
|
CDCLVP1204RGTR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R | In den Warenkorb | |
|
|
TLV70225DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
CDCLVP1204RGTT | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R | In den Warenkorb | |
|
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
TXB0108PWR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | In den Warenkorb | |
|
|
TPS74401RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 3A 20-Pin VQFN EP T/R | In den Warenkorb | |
|
|
TLV70233DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
TXS0108EPWR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | In den Warenkorb | |