TIDA-00315, 60 to 450 VDC Input, 30W Isolated Power Supply Reference Design for Servo Drives
Referenzdesign unter Verwendung des Teils UCC28711D von Texas Instruments
Für Endprodukte
- Servo Motor
- Solar Power Inverter
- UPS System
Beschreibung
- TIDA-00315, 60 to 450 VDC Input, 30W Isolated Power Supply Reference Design for Servo Drives. This reference design provides isolated 24Vdc, 16Vdc (x3) and 6V outputs to power the control electronics, IGBT module and fan for 100Vac/200Vac input servo drives. The power supply can be either powered directly from a single or 3- phase AC mains or can be powered from the DC link voltage. This reference design uses primary-side regulation, quasi-resonant flyback topology and is rated for 30W output. The line and load regulation of the power supply is designed to be within 5%. The power supply is designed to meet the clearance, creepage and isolation test voltages as per IEC61800-5 requirements
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage60 to 450 V
-
Output Voltage6|16|24 V
-
Output Power30 W
-
Efficiency85 %
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
TPS54332DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3.5A 8-Pin HSOIC EP T/R | In den Warenkorb | |
|
|
LMS33460MG/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SC-70 T/R | In den Warenkorb | |
|
|
LMS33460MG/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SC-70 T/R | In den Warenkorb | |
|
|
UCC28711D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | In den Warenkorb | |