TIDA-00476.1, Highly Efficient, Versatile Bi-Directional Power Converter for Energy Storage and DC Home Solutions
Referenzdesign unter Verwendung des Teils LM5109AMAX /NOPB von Texas Instruments
Für Endprodukte
- Battery Charger
- E-Bike
- Home Appliances
- Smart Grid
- Solar Power
- UPS System
Beschreibung
- TIDA-00476.1, Highly Efficient, Versatile Bi-Directional Power Converter for Energy Storage and DC Home Solutions. TIDA-00476 is comprised of a single DC-DC power stage, which can work as a synchronous buck converter or a synchronous boost converter, enabling bidirectional power flow between DC power source and energy storage system. Operating in synchronous buck mode, the system works as a MPPT controlled DC-DC converter which can charge a battery from a solar panel or DC Source. The same power stage can be operated as a synchronous boost to drive a DC load with configurable constant current and constant voltage limits (CC/CV), from an energy storage system such as lead acid battery. The power stage is digitally controlled by a MSP430 microcontroller, which implements the closed loop for controlling the power stage with required algorithms for MPPT, battery charge profiling and DC-Power conversion for load
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage14 to 44 V
-
Output Voltage14.4 V
-
Output Current5 A
-
Output Power72 W
-
Efficiency95 %
-
TopologyBoost- Synchronous
Empfohlene Bauteile (6)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
OPA170AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
MSP430F5132IDAR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 38-Pin TSSOP T/R | In den Warenkorb | |
|
|
TLV70433DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
OPA170AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
LM5109AMAX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 1A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC T/R | In den Warenkorb | |
|
|
LM5109AMAX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 1A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC T/R | In den Warenkorb | |