TIDA-00803, Automotive Power Design for Front Camera Systems Using Single-Core Voltage Application Processors
Referenzdesign unter Verwendung des Teils LM3880QMFX-1AE von Texas Instruments
Für Endprodukte
- Advanced Driver Assistance Systems (ADAS)
- Front Camera
- Rear Camera
- Surround View System
Beschreibung
- TIDA-00803, Automotive Power Design for Front Camera Systems Using Single-Core Voltage Application Processors. This Design provides a broadly applicable automotive power solution for a variety of ADAS processors, focusing on front and rear camera applications. The design supports an input range of 4V to 48V to supply common processor power rails through discrete components, which adds to the versatility of the design while providing an optimized layout to help designers achieve automotive compliance for EMI/EMC regulatory requirements associated with producing an automotive electronic subsystem
Empfohlene Bauteile (10)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
TPS71728QDRVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.8V 0.15A Automotive AEC-Q100 6-Pin WSON EP T/R | In den Warenkorb | |
|
|
TPS62261TDRVRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 1.8V 0.6A 6-Pin WSON EP T/R Automotive AEC-Q100 | In den Warenkorb | |
|
|
TPS22966TDPURQ1 | Texas Instruments | Power Switches | Power Switch Hi Side 2-OUT 4A 21mOhm 14-Pin WSON EP T/R Automotive AEC-Q100 | In den Warenkorb | |
|
|
TPS61170QDRVRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 18V Step Up Single-Out 3V to 38V 1.2A Automotive AEC-Q100 6-Pin WSON EP T/R | In den Warenkorb | |
|
|
SN74AHC1G32TDCKRQ1 | Texas Instruments | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R Automotive AEC-Q100 | In den Warenkorb | |
|
|
TPS71718QDRVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A Automotive AEC-Q100 6-Pin WSON EP T/R | In den Warenkorb | |
|
|
SN74LVC1G08QDCKRQ1 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R Automotive AEC-Q100 | In den Warenkorb | |
|
|
TPS54362BQPWPRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 48V Synchronous Step Down Single-Out 0.9V to 18V 3A Automotive AEC-Q100 20-Pin HTSSOP EP T/R | In den Warenkorb | |
|
|
LM3880QMFX-1AE/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3 Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R | In den Warenkorb | |
|
|
LM3880QMFX-1AE/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3 Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R | In den Warenkorb | |