TIDM-G2XXSMOKEDETECTOR, Smoke Detector Reference Design with Ultra Low Power MCU
Referenzdesign unter Verwendung des Teils MSP430G2553IN20 von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Fire Alarm
- Smoke Detector
Beschreibung
- TIDM-G2XXSMOKEDETECTOR, Smoke Detector Reference Design with Ultra Low Power MCU. This reference design describes the implementation of a low-cost smoke detector, including discrete amplification circuitry into the MSP430 ADC for smoke detection in the chamber. The design also includes an audio buzzer and LED feedback
Haupteigenschaften
-
Embedded System TypeMCU
-
Family NameMSP430
Empfohlene Bauteile (5)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
MSP430F1612IPMR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP T/R | In den Warenkorb | |
|
|
TUSB3410VF | Texas Instruments | USB Interface ICs | Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP | In den Warenkorb | |
|
|
MSP430G2452IN20 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 20-Pin PDIP Tube | In den Warenkorb | |
|
|
TPS77301DGKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.25A 8-Pin VSSOP T/R | In den Warenkorb | |
|
|
MSP430G2553IN20 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 20-Pin PDIP Tube | In den Warenkorb | |