TPS2111AEVM-061, Evaluation module for the TPS2111A dual input, single output Auto switching Power MUX
Referenzdesign unter Verwendung des Teils TPS2111APW von Texas Instruments
Für Endprodukte
- Cellular Phone
- Desktop PC
- Digital Camera
- Digital Radio
- Modems
- MP3 Player
- Personal Digital Assistant
Beschreibung
- TPS2111AEVM-061, Evaluation Module for the TPS2111A family of two-input, one-output power multiplexers. These multiplexers enable seamless transition between two power supplies, each operating at 2.8 V-5.5 V and delivering up to 1 A. The EVM has test points for convenient access to all critical node voltages, potentiometers for adjusting the current limit and the auto-switching voltage sense thresholds, headers for selecting the manual/auto-switching operating modes, and headers for selecting the output hold-up capacitance
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 5.5 V
-
Output Current1 A
Empfohlene Bauteile (4)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
TPS2111APWG4 | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP Tube | In den Warenkorb | |
|
TPS2111APWRG4 | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP T/R | In den Warenkorb | |
|
TPS2111APW | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP Tube | In den Warenkorb | |
|
TPS2111APWR | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP T/R | In den Warenkorb |