TPS60140EVM-144 is an evaluation tool for the regulated voltage triple charge pump TPS60140
Referenzdesign unter Verwendung des Teils TPS60140 von Texas Instruments
Für Endprodukte
- Boost Converter
- Cordless Phone
- Glucose Monitor
- Instrumentation and Measurement
- MP3 Player
- Personal Digital Assistant
- Portable Medical Instrumentation
- Processor Power Management
Beschreibung
- TPS60140EVM-144 is an evaluation tool for the regulated voltage triple charge pump TPS60140. The package includes a tested evaluation module (EVM), an EVM user's guide (SLVU023) that contains the schematic, bill of material, components placement, layout and the setup of the EVM. The TPS60140/1 datasheet is also included, but please make sure that you download the latest version from the internet
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 2|2 to 3.6 V
-
Output Voltage5 V
-
Output Current0.05|0.1 A
-
TopologyBoost
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
TPS60140PWPR | Texas Instruments | Charge Pump | Charge Pump STPUP 5V 100mA 20-Pin HTSSOP EP T/R | In den Warenkorb | |
|
|
TPS60140PWPRG4 | Texas Instruments | Charge Pump | Charge Pump STPUP 5V 100mA 20-Pin HTSSOP EP T/R | In den Warenkorb | |
|
|
TPS60140PWPG4 | Texas Instruments | Charge Pump | Charge Pump STPUP 5V 100mA 20-Pin HTSSOP EP Tube | In den Warenkorb | |
|
|
TPS60140PWP | Texas Instruments | Charge Pump | Charge Pump STPUP 5V 100mA 20-Pin HTSSOP EP Tube | In den Warenkorb | |