TPS60230EVM-047, Evaluation Module for TPS60230 LED Charge-Pump Current-Source
Referenzdesign unter Verwendung des Teils TPS60230RGT von Texas Instruments
Für Endprodukte
- Cellular Phone
- Desktop PC
- Digital Camcorder
- Digital Camera
- Smart Phone
Beschreibung
- TPS60230EVM-047, Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS60230. The TPS60230 is an efficient charge-pump-based current sink that can drive up to five white LEDs with 25mA each. The EVM is specifically designed and optimized to operate with a single-cell Li-Ion battery input. The default maximum current setting for this EVM is 20mA per LED. If desired, the EVM can easily be modified to supply higher or lower currents by appropriately selecting the ISET resistor, R1. Refer to the data sheet (SLVS516) for more information on adjusting the LED current
Haupteigenschaften
-
Input Voltage2.7 to 6 V
-
Output Current0.1 A
-
Number of Derived Elements1
Empfohlene Bauteile (3)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
TPS60230RGTTG4 | Texas Instruments | Charge Pump | Charge Pump STPUP 5.5V 125mA 16-Pin VQFN EP T/R | In den Warenkorb | |
|
|
TPS60230RGTT | Texas Instruments | Charge Pump | Charge Pump STPUP 5.5V 125mA 16-Pin VQFN EP T/R | In den Warenkorb | |
|
|
TPS60230RGTR | Texas Instruments | Charge Pump | Charge Pump STPUP 5.5V 125mA 16-Pin VQFN EP T/R | In den Warenkorb | |