TPS92690EVM, Evaluation Board using TPS92690 boost (step-up) regulator, high-brightness LED driver
Referenzdesign unter Verwendung des Teils TPS92690PWP von Texas Instruments
Für Endprodukte
- High-Brightness LED Driver
Beschreibung
- TPS92690EVM, Evaluation Board provides a high-brightness LED driver based on the TPS92690 configured as a boost (step-up) regulator. It is designed to operate with an input voltage in the range of 8 V to 19 V with a 12-V nominal input voltage. This input voltage range is typical for automotive applications and common for many off the shelf AC-DC sources. The EVM is set up for a default output current of 500 mA with an output voltage range of 20 V to 35 V or approximately 7 to 10 LEDs, depending on the forward voltage of each
Haupteigenschaften
-
Input Voltage8 to 19 V
-
Output Voltage20 to 35 V
-
Output Current0.5 A
-
Number of Derived Elements7 to 10
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
TPS92690PWPR/NOPB | Texas Instruments | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 16-Pin HTSSOP EP T/R | In den Warenkorb | |
|
|
TPS92690PWPR/NOPB | Texas Instruments | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 16-Pin HTSSOP EP T/R | In den Warenkorb | |
|
|
TPS92690PWP/NOPB | Texas Instruments | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 16-Pin HTSSOP EP Tube | In den Warenkorb | |
|
|
TPS92690PWP/NOPB | Texas Instruments | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 16-Pin HTSSOP EP Tube | In den Warenkorb | |