Typical Application Circuit for LT3755EUD Buck Mode 500mA LED Driver for 20kHz PWM Dimming

Referenzdesign unter Verwendung des Teils LT3755EUD von Analog Devices

Hersteller

Analog Devices
  • Anwendungskategorie
    Beleuchtung
  • Produkttyp
    Treiber für weiße LEDs

Für Endprodukte

  • Battery Charger
  • High-Power LED
  • Voltage Regulator Module

Beschreibung

  • Typical Application Circuit for LT3755EUD Buck Mode 500mA LED Driver for 20kHz PWM Dimming. The LT3755 is a DC/DC controller designed to operate as a constant-current source for driving high current LEDs. It drives a low side external N-channel power MOSFET from an internal regulated 7.15V supply. The fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages

Haupteigenschaften

  • Input Voltage
    22 to 36 V
  • Output Voltage
    16 V
  • Output Current
    0.5 A
  • Number of Derived Elements