Typical Application Circuit for LT3755IMSE Buck Mode 500mA LED Driver for 20kHz PWM Dimming
Referenzdesign unter Verwendung des Teils LT3755IMSE von Analog Devices
Für Endprodukte
- Battery Charger
- High-Power LED
- Voltage Regulator Module
Beschreibung
- Typical Application Circuit for LT3755IMSE Buck Mode 500mA LED Driver for 20kHz PWM Dimming. The LT3755 is a DC/DC controller designed to operate as a constant-current source for driving high current LEDs. It drives a low side external N-channel power MOSFET from an internal regulated 7.15V supply. The fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages
Haupteigenschaften
-
Input Voltage22 to 36 V
-
Output Voltage16 V
-
Output Current0.5 A
-
Number of Derived Elements1
Empfohlene Bauteile (6)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LT3755IMSE-1#PBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin MSOP EP Tube | In den Warenkorb | |
|
|
LT3755IMSE-2#TRPBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin MSOP EP T/R | In den Warenkorb | |
|
|
LT3755IMSE-2#PBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin MSOP EP Tube | In den Warenkorb | |
|
|
LT3755IMSE-1#TRPBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin MSOP EP T/R | In den Warenkorb | |
|
|
LT3755IMSE#PBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin MSOP EP Tube | In den Warenkorb | |
|
|
LT3755IMSE#TRPBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin MSOP EP T/R | In den Warenkorb | |