Typical Application Circuit for LTC3603EUF 12V to 3.3V, 2.5A Buck Regulator at 1MHz, Burst Mode Operation
Referenzdesign unter Verwendung des Teils LTC3603EUF von Analog Devices
Für Endprodukte
- Communications Infrastructure
- Portable Instrumentation
- Power Supplies
Beschreibung
- Typical Application Circuit for LTC3603EUF 12V to 3.3V, 2.5A Buck Regulator at 1MHz, Burst Mode Operation. The LTC3603 is a high efficiency, monolithic synchronous step-down DC/DC converter utilizing a constant-frequency, current mode architecture. It operates from an input voltage range of 4.5V to 15V and provides an adjustable regulated output voltage from 0.6V to 14.5V while delivering up to 2.5A of output current
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage3.3 V
-
Output Current2.5 A
-
TopologyBuck
Empfohlene Bauteile (3)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC3603EUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 14.5V 2.5A 20-Pin QFN EP T/R | In den Warenkorb | |
|
|
LTC3603EUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 14.5V 2.5A 20-Pin QFN EP Tube | In den Warenkorb | |
|
|
LTC3603EUF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 14.5V 2.5A 20-Pin QFN EP Tube | In den Warenkorb | |