Typical Application Circuit for LTC3890HUH High Efficiency Dual 8.5V/3.3V Step-Down Converter
Referenzdesign unter Verwendung des Teils LTC3890HUH von Analog Devices
Für Endprodukte
- Automotive Power Supply
- Battery Powered Systems
- Distributed Power System
Beschreibung
- Typical Application Circuit for LTC3890HUH High Efficiency Dual 8.5V/3.3V Step-Down Converter. The LTC3890 is a high performance dual step-down switching regulator DC/DC controller that drives all N-channel synchronous power MOSFET stages. A constant frequency current mode architecture allows a phase lockable frequency of up to 850kHz. Power loss and noise due to the ESR of the input capacitor are minimized by operating the two controller output stages out-of-phase
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage9 to 60 V
-
Output Voltage3.3|8.5 V
-
Output Current3@8.5V|5@3.3V A
-
TopologyBuck
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC3890HUH-2#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP T/R | In den Warenkorb | |
|
|
LTC3890HUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP T/R | In den Warenkorb | |
|
|
LTC3890HUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP Tube | In den Warenkorb | |
|
|
LTC3890HUH-2#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP Tube | In den Warenkorb | |