Typical Application for 150mA RF ULDO REGULATOR for 2.8V Output
Referenzdesign unter Verwendung des Teils AP2202 von Diodes Incorporated
Für Endprodukte
- Cellular Phone
- Computer Motherboard Systems
- Consumer Electronics
- Cordless Phone
- Digital Still Camera (DSC)
- Palmtops
- Personal Digital Assistant
- Portable Communicators
Beschreibung
- Typical Application for 150mA RF ULDO REGULATOR for 2.8V Output. The AP2202 is a 150mA ULDO regulator which provides very low noise, ultra low dropout voltage (typically 165mV at 150mA), very low standby current (1uA maximum) and excellent power supply ripple rejection (PSRR 75dB at 100Hz) in battery powered applications, such as handsets and PDAs and in noise sensitive applications, such as RF electronics
Haupteigenschaften
-
Conversion TypeDC to DC
-
TopologyLDO
Empfohlene Bauteile (8)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
AP2202K-ADJTRE1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.15A 5-Pin SOT-25 T/R | In den Warenkorb | |
|
|
AP2202K-3.0TRE1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-25 T/R | In den Warenkorb | |
|
|
AP2202K-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
AP2202K-2.5TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-25 T/R | In den Warenkorb | |
|
|
AP2202K-ADJTRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.15A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
AP2202K-2.8TRE1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-25 T/R | In den Warenkorb | |
|
|
AP2202R-3.3TRE1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 T/R | In den Warenkorb | |
|
|
AP2202K-3.3TRE1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-25 T/R | In den Warenkorb | |