Typical Application for L7815C Voltage Regulator for Light controller (Vo(min) = Vxx + VBE)
Referenzdesign unter Verwendung des Teils L7815C von STMicroelectronics
Für Endprodukte
- Voltage & Current Adjustment
Beschreibung
- Typical Application for L7815C Voltage Regulator for Light controller (Vo(min) = Vxx + VBE). The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D2PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current
Haupteigenschaften
-
Conversion TypeDC to DC
-
TopologyLDO
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
L7815CV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube | In den Warenkorb | |
|
|
L7815CV | STMicroelectronics | Linear Regulators | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube | In den Warenkorb | |
|
|
L7815CP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220FP Tube | In den Warenkorb | |
|
|
L7815CD2TTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) D2PAK T/R | In den Warenkorb | |