Typical Application for LT1208 45 MHz Dual Operational Amplifier
Referenzdesign unter Verwendung des Teils LT1208 von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Active Filter
- Amplifiers
- Buffer
- Cable Driver
- Data Acquisition System
- Video Amplifier
Beschreibung
- Typical Application for the LT1208/LT1209 are dual and quad very high speed operational amplifiers with excellent DC performance. The LT1208/LT1209 feature reduced input offset voltage and higher DC gain than devices with comparable bandwidth and slew rate. Each amplifier is a single gain stage with outstanding settling characteristics. The fast settling time makes the circuit an ideal choice for data acquisition systems
Haupteigenschaften
-
Number of SuppliesDual
-
Supply Voltage±2.5 to ±15 V
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LT1208CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin PDIP N | In den Warenkorb | |
|
|
LT1208CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin PDIP N Tube | In den Warenkorb | |
|
|
LT1208CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin SOIC N Tube | In den Warenkorb | |
|
|
LT1208CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin SOIC N T/R | In den Warenkorb | |