Typical Application for LTC2862AHDD-1 Network for IEC Level 4 Protection Against 5kV Surge, 5kV EFT and 30kV IEC ESD Plus ±360V Overvoltage Protection
Referenzdesign unter Verwendung des Teils LTC2862AHDD-1 von Analog Devices
Für Endprodukte
- Automotive Applications
- Building Automation
- Data Acquisition System
- HVAC
- Industrial Control
- Lighting & Sound Control System
- Medical Equipments
- Network Equipment
- Security System
Beschreibung
- Typical Application for LTC2862AHDD-1 Network for IEC Level 4 Protection Against 5kV Surge, 5kV EFT and 30kV IEC ESD Plus ±360V Overvoltage Protection. The LTC2862A is a low power, 20Mbps or 250kbps RS485/RS422 transceiver operating on 3 to 5.5V supplies with ±60V overvoltage fault protection on the interface pins during all modes of operation, including power-down
Haupteigenschaften
-
Interface StandardsRS-485|RS-422
-
Isolated Voltage5 KV
-
Data Rate20 Mbps
-
ESD Protection±40
-
Input Voltage3 to 5.5 V
-
FunctionsLine Transceiver
Empfohlene Bauteile (2)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC2862AHDD-1#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP T/R | In den Warenkorb | |
|
|
LTC2862AHDD-1#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP Tube | In den Warenkorb | |