Typical Application for LTC3130EMSE Low Noise, Wide VIN Range 5V Converter
Referenzdesign unter Verwendung des Teils LTC3130EMSE von Analog Devices
Für Endprodukte
- Battery Powered Instrument
- Military Radios
- Sensors
- Solar Power
Beschreibung
- Typical Application for LTC3130EMSE Low Noise, Wide VIN Range 5V Converter. The LTC3130 is a high efficiency, low noise, 600mA buck-boost converters with wide Vin and Vout ranges. For high efficiency operation at light loads, Burst Mode operation can be selected, reducing the quiescent current to just 1.6uA
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage2.4 to 25 V
-
Output Voltage5 V
-
Output Current0.5 A
-
Efficiency95 %
-
TopologyBuck Boost
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC3130EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 1V to 25V 0.6A 16-Pin MSOP EP Tube | In den Warenkorb | |
|
|
LTC3130EMSE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 16-Pin MSOP EP T/R | In den Warenkorb | |
|
|
LTC3130EMSE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 16-Pin MSOP EP Tube | In den Warenkorb | |
|
|
LTC3130EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 1V to 25V 0.6A 16-Pin MSOP EP T/R | In den Warenkorb | |