Typical Application for LTC3406A - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT
Referenzdesign unter Verwendung des Teils LTC3406A von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Cellular Phone
- Digital Camera
- DSL Modem
- Point-of-Load Applications
- Portable Instrumentation
- Portable Media Player
- Wireless
Beschreibung
- Typical Application for LTC3406A - 1.5MHz, 600mA Synchronous Step-Down Regulator in ThinSOT. The LTC3406A is a high efficiency monolithic synchronous buck regulator using a constant frequency, current mode architecture. Supply current during operation is only 20uA, dropping to =1uA in shutdown. The 2.5V to 5.5V input voltage range makes the LTC3406A ideally suited for single Li-Ion battery-powered applications. 100% duty cycle provides low dropout operation, extending battery runtime portable systems. Automatic Burst Mode operation increases efficiency at light loads, further extending battery runtime
Haupteigenschaften
-
Conversion TypeDC to DC
-
Efficiency96 %
-
TopologyBuck- Synchronous
Empfohlene Bauteile (5)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC3406AES5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.6A 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
|
LTC3406AES5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.6A 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
|
LTC3406AIS5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.6A 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
|
LTC3406AIS5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.6A 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
|
LTC3406AIS5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.6A 5-Pin TSOT-23 T/R | In den Warenkorb | |