Typical Application for LTC3615MPFE Dual 3A Synchronous Step-Down DC/DC Converter with External Compensation
Referenzdesign unter Verwendung des Teils LTC3615MPFE von Analog Devices
Für Endprodukte
- DDR Termination
- Distributed Power System
- Handheld Electronics
- PoL Power Supply
- Portable Computers
Beschreibung
- Typical Application for LTC3615MPFE Dual 3A Synchronous Step-Down DC/DC Converter with External Compensation. The LTC3615 is a dual 3A synchronous step-down regulators using a current mode, constant-frequency architecture. The DC supply current is only 130 uA (Burst Mode operation at no-load) while maintaining the output voltages, dropping to zero current in shutdown. The 2.25V to 5.5V input supply range makes the parts ideally suited for single Li-Ion applications
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage1.8|2.5 V
-
Output Current3 A
-
Efficiency94 %
-
TopologyBuck
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC3615MPFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 3A/3A 24-Pin TSSOP EP Tube | In den Warenkorb | |
|
|
LTC3615MPFE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 3A/3A 24-Pin TSSOP EP T/R | In den Warenkorb | |
|
|
LTC3615MPFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 3A/3A 24-Pin TSSOP EP T/R | In den Warenkorb | |
|
|
LTC3615MPFE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 3A/3A 24-Pin TSSOP EP Tube | In den Warenkorb | |