Typical Application for LTC3624HMSE Adjustable Output Voltage, 2A Synchronous Step-Down Regulator, Synced to 500kHz, Forced Continuous Mode
Referenzdesign unter Verwendung des Teils LTC3624HMSE von Analog Devices
Für Endprodukte
- Battery Powered Equipment
- Buck Converter
- Emergency Radio
- Portable Instrumentation
Beschreibung
- Typical Application for LTC3624HMSE Adjustable Output Voltage, 2A Synchronous Step-Down Regulator, Synced to 500kHz, Forced Continuous Mode. The LTC3624 is a high efficiency 17V, 2A synchronous monolithic step-down regulator. The switching frequency is fixed to 1MHz with a ±40% synchronization range. The regulator features Ultra Low quiescent current and high efficiency over a wide VOUT range
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 17 V
-
Output Current2 A
-
Efficiency95 %
-
TopologyBuck
Empfohlene Bauteile (12)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC3624HMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 12-Pin MSOP EP T/R | In den Warenkorb | |
|
|
LTC3624HMSE-23.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 2A 12-Pin MSOP EP Tube | In den Warenkorb | |
|
|
LTC3624HMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 2A 12-Pin MSOP EP T/R | In den Warenkorb | |
|
|
LTC3624HMSE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 12-Pin MSOP EP Tube | In den Warenkorb | |
|
|
LTC3624HMSE-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 2A 12-Pin MSOP EP T/R | In den Warenkorb | |
|
|
LTC3624HMSE-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 2A 12-Pin MSOP EP Tube | In den Warenkorb | |
|
|
LTC3624HMSE-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 2A 12-Pin MSOP EP T/R | In den Warenkorb | |
|
|
LTC3624HMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 2A 12-Pin MSOP EP Tube | In den Warenkorb | |
|
|
LTC3624HMSE-25#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 12-Pin MSOP EP T/R | In den Warenkorb | |
|
|
LTC3624HMSE-25#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 12-Pin MSOP EP Tube | In den Warenkorb | |
|
|
LTC3624HMSE-23.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 2A 12-Pin MSOP EP T/R | In den Warenkorb | |
|
|
LTC3624HMSE-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 2A 12-Pin MSOP EP Tube | In den Warenkorb | |