Typical Application for NCV2931 100 mA, for (5.0 A) Low Differential Voltage Regulator
Referenzdesign unter Verwendung des Teils NCV2931 von onsemi
Für Endprodukte
- Battery-Powered Consumer Products
- Camcorder
- Digital Camera
- Handheld Instruments
Beschreibung
- Typical Application for NCV2931 100 mA, for (5.0 A) Low Differential Voltage Regulator. The LM2931 series consists of positive fixed and adjustable output voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential
Haupteigenschaften
-
Conversion TypeDC to DC
-
TopologyLDO
Empfohlene Bauteile (6)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
NCV2931AD-5.0R2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R Automotive AEC-Q100 | In den Warenkorb | |
|
|
NCV2931AZ-5.0RAG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R Automotive AEC-Q100 | In den Warenkorb | |
|
|
NCV2931ACDR2G | onsemi | Linear Regulators | LDO Regulator Pos 2.7V to 29.5V 0.1A 8-Pin SOIC N T/R Automotive AEC-Q100 | In den Warenkorb | |
|
|
NCV2931CDR2G | onsemi | Linear Regulators | LDO Regulator Pos 2.7V to 29.5V 0.1A 8-Pin SOIC N T/R Automotive AEC-Q100 | In den Warenkorb | |
|
|
NCV2931ADT5.0RKG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100 | In den Warenkorb | |
|
|
NCV2931AST-5T3G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | In den Warenkorb | |