Typical Application for TPS62203 High Efficiency Step-Down DC/DC Converter
Referenzdesign unter Verwendung des Teils TPS62203DBV von Texas Instruments
Für Endprodukte
- Cellular Phone
- Digital Camera
- DSP Cores
- Personal Digital Assistant
- Pocket PCs
- Portable Equipments
- Portable Media Player
- Smart Phone
Beschreibung
- Typical Application for TPS62203 High Efficiency Step-Down DC/DC Converter. The TPS6220x devices are a family of high-efficiency synchronous step-down converters ideally suited for portable systems powered by 1-cell Li-Ion or 3-cell NiMH/NiCd batteries. The devices are also suitable to operate from a standard 3.3V or 5V voltage rail. With an output voltage range of 6V down to 0.7V and up to 300 mA output current, the devices are ideal to power low voltage DSPs and processors used in PDAs, pocket PCs and smart phones
Haupteigenschaften
-
Conversion TypeDC to DC
-
TopologyBuck
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
TPS62203DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 0.3A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
TPS62203DBVRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 0.3A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
TPS62203DBVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 0.3A 5-Pin SOT-23 T/R | In den Warenkorb | |
|
|
TPS62203DBVTG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 0.3A 5-Pin SOT-23 T/R | In den Warenkorb | |