Typical Application Using LTC3612HUDC Buck Regulator in DDR Termination with Ratiometric Tracking of VDD, 1MHz
Referenzdesign unter Verwendung des Teils LTC3612HUDC von Analog Devices
Für Endprodukte
- DDR Memory
- Distributed Power System
- Handheld Electronics
- Portable Computers
- Power Supplies
Beschreibung
- Typical Application Using LTC3612HUDC Buck Regulator in DDR Termination with Ratiometric Tracking of VDD, 1MHz. The no-load DC supply current in sleep mode is only 70 uA while maintaining the output voltage (Burst Mode operation) at no load, dropping to zero current in shutdown. The 2.25 to 5.5V input supply voltage range makes the LTC3612 ideally suited for single Li-Ion as well as fixed low voltage input applications. The operating frequency is externally programmable up to 4MHz, allowing the use of small surface mount inductors. For switching noise-sensitive applications, the LTC3612 can be synchronized to an external clock at up to 4MHz
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage0.9 V
-
Output Current1.5 A
-
Efficiency95 %
-
TopologyBuck
Empfohlene Bauteile (2)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LTC3612HUDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 20-Pin QFN EP T/R | In den Warenkorb | |
|
LTC3612HUDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 20-Pin QFN EP Tube | In den Warenkorb |