Typical Application Using LTC3612IUDC 3A, 4MHz Monolithic Synchronous Step-Down Converter
Referenzdesign unter Verwendung des Teils LTC3612IUDC von Analog Devices
Für Endprodukte
- DDR Memory
- Distributed Power System
- Handheld Electronics
- Portable Computers
- Power Supplies
Beschreibung
- Typical Application Using LTC3612IUDC 3A, 4MHz Monolithic Synchronous Step-Down Converter. The no-load DC supply current in sleep mode is only 70 uA while maintaining the output voltage (Burst Mode operation) at no load, dropping to zero current in shutdown. The 2.25 to 5.5V input supply voltage range makes the LTC3612 ideally suited for single Li-Ion as well as fixed low voltage input applications. The operating frequency is externally programmable up to 4MHz, allowing the use of small surface mount inductors. For switching noise-sensitive applications, the LTC3612 can be synchronized to an external clock at up to 4MHz
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage2.5 V
-
Output Current3 A
-
Efficiency95 %
-
TopologyBuck
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC3612IUDC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 20-Pin QFN EP T/R | In den Warenkorb | |
|
|
LTC3612IUDC#3JMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 0.6V 3A 20-Pin QFN EP Tube | In den Warenkorb | |
|
|
LTC3612IUDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 20-Pin QFN EP Tube | In den Warenkorb | |
|
|
LTC3612IUDC#TRA1PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 20-Pin QFN EP T/R | In den Warenkorb | |