Typical Application Using LTC3639HMSE Low Output Voltage Ripple 100 mA Regulator with 75ms Soft-Start
Referenzdesign unter Verwendung des Teils LTC3639HMSE von Analog Devices
Für Endprodukte
- Automotive Power Supply
- Avionics
- Battery Powered Systems
- Distributed Power System
- Industrial Control
- Portable Instrumentation
- Portable Medical Devices
Beschreibung
- Typical Application Using LTC3639HMSE Low Output Voltage Ripple 100 mA Regulator with 75ms Soft-Start. The LTC3639 can supply up to 100mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC3639 combination of Burst Mode operation, integrated power switches, low quiescent current and programmable peak current limit provides high efficiency over a broad range of load currents. Wide input range of 4 to 150V and programmable overvoltage lockout, the LTC3639 is a robust regulator suited for regulating from a wide variety of power sources
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage4 to 150 V
-
Output Voltage3.3 V
-
Output Current0.1 A
-
TopologyBuck
Empfohlene Bauteile (2)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC3639HMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 150V Synchronous Step Down Single-Out 0.8V to 150V 0.1A 12-Pin MSOP EP Tube | In den Warenkorb | |
|
|
LTC3639HMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 150V Synchronous Step Down Single-Out 0.8V to 150V 0.1A 12-Pin MSOP EP T/R | In den Warenkorb | |