Typical Boost Application for LM3423 N-Channel Controllers for Constant Current LED Driver

Referenzdesign unter Verwendung des Teils LM3423 von Texas Instruments

Hersteller

Texas Instruments
  • Anwendungskategorie
    Beleuchtung
  • Produkttyp
    LED Treiber

Für Endprodukte

  • Automotive Lighting
  • Illumination
  • Indoor & Outdoor Lighting
  • LED Driver

Beschreibung

  • Typical Boost Application for LM3423 N-Channel Controllers for Constant Current LED Driver. The LM3421 and LM3423 family of devices are versatile high voltage N-channel MOSFET controllers for LED drivers. They can be easily configured in buck, boost, buck-boost and SEPIC topologies. This flexibility, along with an input voltage rating of 75V, makes the LM3421 and LM3423 devices ideal for illuminating LEDs in a large family of applications

Haupteigenschaften

  • Input Voltage
    4.5 to 75 V
  • Number of Derived Elements