This press release introduces the Microchip dsPIC33CH family of digital signal controllers optimized for high-performance and time-critical, real-world embedded control.
System developers designing high-end embedded control applications can benefit from a new Digital Signal Controller (DSC) with two dsPIC® DSC cores in a single chip, now available from Microchip Technology Inc. The dsPIC33CH has one core that is designed to function as a master while the other is designed as a slave. The slave core is useful for executing dedicated, time-critical control code while the master core is busy running the user interface, system monitoring and communications functions, customized for the end application. The dsPIC33CH is designed specifically to facilitate independent code development for each core by separate design teams and allows seamless integration when they are brought together in one chip.
Learn more.