In the electronics industry, innovation is the path forward. But, not every new product needs to exist at the cutting edge of technology. Some users just require basic functionality, absolute reliability and a value-forward price point. For those applications, Phoenix Contact offers a wide range of ESSENTIAL POWER Power Supplies.
Power supplies with basic functionality
ESSENTIAL POWER power supplies are the ideal choice for high-volume, cost-sensitive opportunities, particularly those found in commercial, controlled environment applications. These applications require a fundamental and reliable 24 V power supply.
ESSENTIAL power supplies offer basic industry standards as well as the 61588-2- 16 safety transformer standard. In addition, there is an international approval package, a wide temperature range, and a flexible wide-range input. ESSENTIAL power supplies provide a reliable solution with a focus on basic functionality.

Application examples
- Building automation including lighting, shading, and HVAC
- Vending machines
- Test and simulation
- Solar cell production
- Printers and scanners
Features and benefits
- Protection
- MOV
- Fused input
- Short-circuit
- Over-voltage
- Over-current
- Over-temperature
- Vibration and shock resistance
- MTBF>2300000 h (40°C)
- Quick installation, universally applicable
- Wide temperature range
- UL Listed