Higher performance, real-time control with XMC7000 dual core Arm® Cortex®-M7 MCU for industrial application development
XMC7000 Industrial MCU
Infineon’s XMC™ industrial microcontroller portfolio has grown to include the XMC7000, a robust industrial MCU designed to help designers optimize their end products to meet the dynamic and demanding business conditions of industrial applications. The XMC7000 industrial MCU is also ideal for motor control, digital power conversion and I/O applications. It comes equipped with peripherals such as CAN-FD, TCPWM and Gigabit Ethernet (GbE), which increase flexibility and offer added value.

The new XMC™ MCU family offers a single and dual-core Cortex®-M7 Arm® core, both supported by a Cortex®-M0+. In addition, a comprehensive set of advanced peripherals, along with a competitive set of security makes it attractive to customers who need a high quality grade platform. The MCU is able to operate in harsh environments with a temperature range of -40°C to 125°C and is able to power critical applications due to its lower-power modes down to 5μA.
The XMC7000 family comes in 2 series: XMC7100 and XMC7200, with the XMC7200 leveraging integrated Gigabit Ethernet (GbE) for real-time ethernet communications and providing reliable connectivity for always-on applications.
Applications
- Industrial Motor Control & Drives
- EV-Charging
- Electric 2-wheeler (Light Electric Vehicles - LEV)
- Robotics
- Inverters/Converters
- PLC (Programmable Logic Controller)
- I/O Devices
- BMS (Battery Management System)
XMC7200 Evaluation Kit (KIT_XMC72_EVK))
For demanding industrial application use cases, Infineon's XMC7000 MCU is a perfect fit for bringing higher processing performance and real-time control to your design. Whether you're designing for motor control & power conversion applications, or looking to support electrification for EV's and charging, the robust XMC7200 evaluation kit has everything you need to get started.

The XMC7200 evaluation kit offers a full system approach, featuring Gigabit Ethernet PHY and connector, CAN-FD transceiver, NOR flash memories, user LEDs, buttons and potentiometers. It also offeres modular system enablement through Arduino and M.2 connectors. Offered with on-board debugger and DC power supply, the XMC7200 evaluation kit leverages full integration with ModusToolbox™ and easy to use code examples, ensuring a seamless and comprehensive evaluation experience.

KIT_XMC72_EVK Features
- Evaluation board for XMC7200D-E272K8384 dual-core ARM® Cortex®-M7 device running up to 350MHz
- Full system approach on the board, featuring Gigabit Ethernet PHY and connector, CAN-FD transceiver, NOR flash memories, user LEDs, buttons and potentiometers
- Modular system enablement through Arduino and M.2 connectors
- Out-of-the box experience with on-board-debugger and DC power supply provided
- Full integration in Modus Toolbox IDE through Board Support Package (BSP)
- Easy access and evaluation of all peripherals using code examples available in BSP
- Arduino and M.2 ecosystem access
ModusToolbox™ Software
The XMC7200 evaluation kit is supported by Infineon's ModusToolbox™ - a collection of easy-to-use software and tools enabling rapid development of Infineon MCUs.

The ModusToolbox™ tools package includes desktop programs that enable the creation of new embedded applications, managing software components, configuring device peripherals and middleware, and embedded development tools for compiling, programming, and debugging your application. Also included is an extensive collection of GitHub-hosted repositories comprised of code examples, board support packages, middleware, and application support.
With our ready-to-use software components, code and applications, you can reduce the risk of errors when developing for Infineon's PSoC™ microcontroller families. ModusToolbox™ Project Creator and Library Manager tools, help to ease your development efforts providing fully integrated software drivers for Infineon's Bluetooth®, Wi-Fi and sensor solutions as well as support for third party solutions.
Infineon delivers two major releases of ModusToolbox™ software annually, interim releases as needed. The latest release ModusToolbox™ 3.0 brings in support for dual-core development and debugging, along with a new BSP Assistant tool.

Order your XMC7200 Evaluation Kit