Discover a small, weight-saving, and ruggedized interconnect solution for data, power, and signal transfer. Designed for demanding and harsh aerospace and defense environments, the ITT Cannon MIL-DTL-24308 Military Grade D-Subminiature Connectors offer a versatile interface for mission-critical platforms and programs.
The ITT Cannon MIL-DTL-24308 Military Grade D-Subminiature Connectors are designed to operate in harsh environments with temperatures ranging from -55°C to +125°C. Available in MIL-Spec shell sizes 1-5, and in standard as well as select high-density configurations, the MIL-DTL-24308 connectors also feature removable crimp contacts and non-removable solder-contact for in-line termination and straight or 90-degree PCB applications. Get the details and learn more about the ultimate choice for military aviation, commercial aircraft, and aerospace launch vehicles.