New from reputable NTE Electronics comes a line of switchable plug-in AC to DC wall adapters, the 57-U family. These adapters are capable of transforming a range of 100 to 240 VAC over 50 to 60 Hz with two output options.
The 57-U1 outputs 3 to 15 VDC, with up to 1 A and 15 W. The 57-U2 outputs 3 to 12 VDC, with up to 2.5 A and 30 W. Each adapter comes with your choice of two reversible polarity tips.
Based on your needs, the 57-U line offers both right-angle or straight tips. For right-angle options, try the 57-UA1 (2.1 x 5.5 mm), the 57-UA3 (1.35 x 3.5 mm) or the 57-UA5 (2.5 x 5.5 mm). For straight options, check out the 57-UA2 (2.1 x 5.5 mm), the 57-UA4 (1.35 x 3.5 mm) or the 57-UA6 (2.5 x 5.5 mm). For most any product that requires DC power, try NTE’s new adapter today.