Infineon is extending its product family of 80V and 100V MOSFETs based on OptiMOS™-5 Silicon technology. The MOSFET family is offered in SSO8 package with its 5x6 mm² footprint for medium power and the smaller S3O8 for lower-power applications, such as 48V auxiliaries and automotive LED lighting.
These new Infineon MOSFETs have tightened VGS thresholds in order to support designs with parallel MOSFETs, providing a very low system-level RDS(on). Along with the low RDS(on) types, a broad selection of 80V and 100V MOSFETs with higher RDS(on) are available.