The new AQV25_G3 series from Panasonic are designed to provide high-current solid-state relay (SSR) performance with a small form factor. The space-saving SSRs can eliminate the need for clunky mercury or mechanical relays while maintaining efficient and effective switching and low on-resistance.
These PhotoMOS SSRs from Panasonic are sure to deliver the switching prowess you need in your alarm/security system. The main cornerstone of the AQV25_G3 series is their high current control load. With a 2.4 or 3.5 A continuous load capacity, the robust relays are ideal for both commercial and industrial, and feature a compact dual in-line package with options for through-hole or surface mounting. Each current capacity option also has a respective load voltage (100 V for 2.4 A, 60 V for 3.5 A) and tout dual AC/DC usage. Explore these options, as well as packaging styles in the table below to find the ideal fit for your design.