Explore the wide variety of TransGuard® automotive series varistors and safety certified capacitors solutions from KYOCERA AVX.
TransGuard Automotive Multilayer Varistors
KYOCERA AVX TransGuard automotive series varistors are an ideal choice for circuit protection in transportation applications thanks to a wide range of highly reliable, AEC-Q200 qualified components, including low capacitance varistors for high-speed data lines/RF circuits, as well as high energy, high temperature or harsh environment varistors.
Key Features and Benefits
-
AEC-Q200 and VW-80808 Qualified Parts
-
High Reliability (multiple strike handling)
-
Size Reduction
-
Bi-directional Protection
-
No Power Derating
-
TVS & EMI Filtering
-
Environmental Isolation
Key Applications
-
EV and ICE Vehicles
-
Under Hood Applications (up to 175° C)
-
Electrical System Terminals
-
Load Dump Protection
-
Safety Systems
New Safety Certified MLCC Capacitor
Safety Certified Capacitors are designed for surge or lightning immunity in modem facsimile and other equipment. The capacitors of KGK are class X1/Y2 compliant, and the capacitors of KGH are class X2 compliant, respectively.
The green type capacitors in KGK/KGH are manufactured by using environmentally friendly materials without lead or cadmium.
The terminations are composed of plated nickel and pure tin to feature the superior leaching resistance during soldering.
Key Features and Benefits
- High Reliability & Stability
- Small size and High Capacitance
- RoHS Compliant
- Safety standards approved by:
EN 60384-14: 2013
IEC 60384-14: 2013
UL 60384-14 (Ed 2.0) - Halogen Compliant
Key Applications
- Power Supply
- Charging Station
- 5G Base station
- Other electronic equipment for lightning or surge protection and isolation