A unique program offered by STMicroelectronics and Arrow to assist you, the design engineer, in selecting the best device for your next-generation products.
Prior to committing your precious development tool budget to an unproven chip architecture, Arrow provides you with a large selection of leading-edge development tools for a FREE 28-day evaluation period.
Please find below the detailed descriptions of each development tools, and submit your application as needed.
6600W bi-directional PFC reference design Approx. 50% reduction in size vs IGBT design, High output power (6.6kW Max.), High efficiency (>98%), Digital control bidirectional output, Reinforced isolation, Workable firmware ready. |
5kW 3-phase bi-directional PFC reference design Using 3 Level T-Type topology provided higher efficiency and lower power losses compare with traditional topologies, bidirectional power output, more pure sinewave AC output in the inversion operation. |
Actuator Tower Light(IO-Link) This is an IO-LINK Actuator Tower Light to demonstrate how to trigger and configure the actuator tower light through the sta... |
8-channel Digital Output(IO-Link) The IO-Link 8-Channel digital output solution is made up of three blocks: IO-Link transceiver... |
Please swipe left or right to view more EVK/demos. | |||
8-channel Digital Output(IO-Link) The IO-Link 8-Channel digital input hub solution consists of a dual channel transceiver L6364, an Arm Cortex-M0+ MCU STM32G071 and a high speed digital 8-channel inputs curr... |
8-channel Master(IO-Link) The IO-Link 8-Channel solution is designed to demonstrate Arrow’s IOLM4P 4 ports master controller powered by STM32L431 SoC. 2 pieces of IOLM4P are used to implement this 8-channel solution. |
KNX-HMI This reference design is a HMI (Human Machine Interface) solution to |
1kW Servo Motor Control 1KW low voltage servo solution is designed on ST STSPIN32G4 platform. It shows how to realize servo speed ring, position ring, torque... |
Please swipe left or right to view more EVK/demos. | |||
Ultra High Speed Motor Driver This is an ultra-high speed motor driver solution especially for hair dryer application. It consists of STSTSPIN32 MCU which is integrated gate driver, it is good for compact design requirement. |
Auto OLED DemoL99LDLH32 Driver/spc58 MCU This reference design represents a complete solution for OLED digital car lights. 16 OLED driver chip L99LDLH32 are used to drive 512 dot matrix pixels, with 256 brightness steps. The Arrow/ST... |
||