In this video, learn about the wide range of precision electronic components that Abracon designs and manufactures for the aerospace & defense industries.
Abracon's full range of crystals, oscillators, antennas, and inductors function exceedingly well in aerospace, military and defense COTS applications. Next-generation avionic, communication, satellite system, sensor and surveillance devices will require components that display high precision and reliability as well as shock, vibration and weather resistance for mission-critical field operation in harsh environments.
Abracon’s TCXO, OCXO, 5G cellular and GNSS antenna, and molded inductor solutions address these high durability, efficiency and over-temperature requirements. The broad portfolio includes automotive-grade selections that are IP67-rated, AEC-Q200 qualified and TS 16949 production line certified.
The precision antenna collection features MIMO, multi-band and combination protocol options. Available controlled oscillators meet long-term stability requirements of Stratum 3/3E/IV architectures. The molded surface-mount inductors display superior power densities, efficiency and EMI protection.
Featured Products
Precision Antennas
• 5G & UWB Antennas
• AEC-Q200 Antennas
• Navigation & Transportation Antennas
AECW0401G4ZS-3000S
IP67-rated and IATF 16949 certified 4-Cabled (2xLTE MIMO + Active GNSS/ GPS/GLONASS/BeiDou/QZSS + AM/FM) Combo External Shark-Fin Antenna
Controlled Oscillators
• OCXOs
o AOC Family: Stratum 3/3E OCXOs
AOC2012XAJC-25.0000C
Stratum 3/3E SMD oven-controlled crystal oscillator (OCXO / VCOCXO) with high stability, ultra-low phase noise and low long-term aging
AOC2012VAJC-12.8000C
Stratum 3/3E SMD oven-controlled crystal oscillator (OCXO / VCOCXO) with high stability, ultra-low phase noise and low long-term aging
o In-stock Precision OCXOs:
AOC2012XAJC-12.8000C
Stratum 3/3E SMD oven-controlled crystal oscillator (OCXO / VCOCXO) with high stability, ultra-low phase noise and low long-term aging
• TCXOs
o Ultra-Performance 5G TCXOs:
o Continuous Voltage TCXOs:
ATX-13-F-26.000MHZ-F05-T
Oscillator TCXO 26MHz ±2ppm (Tol) ±0.5ppm (Stability) 11pF Clipped Sinewave 1.8V/2.5V/2.8V/3V/3.3V 4-Pin CSMD
o VC-TCXOs :
FT9CVDPH10.0-T1
Oscillator VC-TCXO 10MHz ±0.5ppm (Tol) ±2.5ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin SMD T/R
Automotive-Grade Timing
• Crystal Oscillators
• Quartz Crystals
ABLS3-6.000MHZ-T
Crystal 6MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm Automotive 2-Pin HC-49/US SMD T/R
Shielded Power Inductors
• High Current and Stability
o AMPLA:
AMPLA4020S-4R7MT
Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 2.6A 0.105Ohm DCR 1616 T/R