Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Cable Type | Cable Length - (m) | Wire Size - (AWG) | Number of Contacts | Number of Conductors | Color | Body Material | Body Plating | Shrink Wall Type | Connector Type B | Connector Type A | Cable Pitch - (mm) | Gender | Conductor Material | Tradename | Maximum Voltage Rating | Maximum Outer Diameter - (mm) | Maximum Current Rating - (A) | Standards | Impedance - (Ohm) | Jacket Material | Jacket Color | Packaging | Shield Type | Shrink Ratio | Insulation Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5854 YL001
Hook-up Wire 24AWG 304.8m 1.14mm Silver Plated Copper Yellow 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 24 | Silver Plated Copper | 1.14 | Tetrafluoroethylene | Yellow | Spool | Yellow | No | Unknown | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3079 SL005
Hook-up Wire 14AWG 30.48m 3.6mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 14 | Tinned Copper | 3.6 | UL AWM/Style 1015|UL MTW|UL AWM/Style 1230|UL TW|UL VW-1|CSA TEW-105|CSA AWM I A/B|CSA FT1 | Spool | Slate | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
| F221L3/16 BK004 Heat Shrink Tubing ST Polyolefin Black |
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Polyolefin | 2:1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
| AA52080-B-3 Cable Accessories Filament Nylon Black Tube |
|
Alpha Wire | Kabelzubehör | Black | Unknown | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
2841/7 YL005
Hook-up Wire 30AWG 30.48m 0.6mm Silver Coated Copper Yellow 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 30 | Silver Coated Copper | 0.6 | Teflon | Yellow | Spool | Yellow | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
| G120NF14 BK005 Sleeving, Expandable Non Fray, Braided, 30.5 m, 100 ft, 3.962 mm |
|
Alpha Wire | Kabelzubehör | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
3050 RD013
Hook-up Wire 24AWG 1524m 1.47mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 1524 | 24 | Tinned Copper | 1.47 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Spool | Red | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
9059B BK001
Coaxial Cable Braid Polyethylene 23AWG 2300V Black 304.8m
|
|
Alpha Wire | Kabel, Koaxial | Coaxial Cable | 304.8 | 23 | Copper Weld | 75 | Polyvinyl Chloride | Black | Braid | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
6711 RD005
Hook-up Wire 26AWG 30.48m 1.01mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 26 | Tinned Copper | 1.01 | UL AWM/Style 11028|UL VW-1|CSA AWM I A/B FT1 | Spool | Red | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| 77148 SL005 Multi-Conductor Cable 26AWG 3Conductors Tinned Copper |
|
Alpha Wire | Kabel, Mehrleiter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
3050/1 RD001
Hook-up Wire 24AWG 304.8m 1.37mm Tinned Copper Red 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 24 | Tinned Copper | 1.37 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Red | Spool | Red | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
9058C BK002
Coaxial Cable Braid Polyethylene 20AWG 5.05mm 1900V Black 152.4m Spool
|
|
Alpha Wire | Kabel, Koaxial | Coaxial Cable | 152.4 | 20 | Tinned Copper | 5.05 | 50 | Polyvinyl Chloride | Black | Spool | Braid | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
3080 BL005
Hook-up Wire 12AWG 30.48m 4.08mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Single Conductor Cable | 30.48 | 12 | Tinned Copper | 4.08 | Spool | Black | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
2842/19 GR001
Hook-up Wire 28AWG 304.8m 0.68mm Silver Coated Copper Green 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
5859 WH005
Hook-up Wire 14AWG 30.48m 2.59mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 14 | Silver Coated Copper | 2.59 | UL VW-1 | Spool | White | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
| F3211/8 BK062 Heat Shrink Tubing ST Flexible Polyolefin Black Dual |
|
Alpha Wire | Wärmeschrumpfende Produkte | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
3051/1 WH001
Hook-up Wire 22AWG 304.8m 1.5mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 22 | Tinned Copper | 1.5 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Spool | White | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
1896/4C SL005
Multi-Conductor Cable Polyvinyl Chloride 4Conductors 20AWG 5.58mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Multi-Conductor Cable | 30.48 | 20 | 4 | Tinned Copper | 5.58 | UL AWM/Style 2509|UL CM|UL VW-1|CSA CMG|CSA FT4 | Polyvinyl Chloride | Slate | Spool | Multi Color | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
6308 SL005
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 20Conductors 24AWG 1.11mm 300VAC 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Multi-Conductor Cable | 30.48 | 24 | 20 | Tinned Copper | 1.11 | Spool | Slate | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
5474C SL001
Shielded Twisted Pair Cable 8Conductors 24AWG 6.52mm 300VAC Slate 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Shielded Twisted Pair Cable | 304.8 | 24 | 8 | Tinned Copper | 6.52 | Slate | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
6719 OR005
Hook-up Wire 10AWG 30.48m 3.71mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 10 | Tinned Copper | 3.71 | Spool | Orange | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||
6820 BK001
Hook-up Wire 28AWG 304.8m 0.79mm Bare Copper Black 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 28 | Bare Copper | 0.79 | Polyphenylene Ether | Black | Spool | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
FIT1051/4 BK005
Heat Shrink Tubing ST Polyvinyl Chloride Black FIT® Spool
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Polyvinyl Chloride | FIT® | AMS-DTL-23053/2 Class 1|CSA198|UL224|VW-1 | Spool | 2:1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
F2213/16BK005
Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT® Bag
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | FIT® | AMS-DTL-23053/5 Class 1|CSA 198|UL 224 | Bag | 2:1 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
F2211/2 BK007
Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | FIT® | AMS-DTL-23053/5 Class 1|CSA 198|UL 224 | 2:1 | Unknown | No | No | No | No | EAR99 | No |