Analog Devices Power Management Development Boards and Kits
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Supported Device Technology | Number of Outputs | Typical Output Power - (W) | Output Voltage Range - (VDC) | Output Current - (mA) | Input Voltage Range | Typical Switching Frequency - (kHz) | Supported Device | Packaging | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DC2195B-A
LT8609A DC to DC Converter and Switching Regulator Chip 4.8V to 5.2V Output Demonstration Circuit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Converter and Switching Regulator Chip | 1 | 4.8 to 5.2 | 2000 | 5.5VDC to 42VDC | 2000 | LT8609A | No | No | Yes | No | EAR99 | No | |||||||
DC2298A
LTC3884 Demo Board I Programming Clamshell Socketed Demo Board
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Controller | 1 | 0.5 to 3.5|0.5 to 5.5 | 4.5VDC to 38VDC | 200 to 1000 | LTC3884 | No | No | No | No | EAR99 | No | ||||||||
DC2383A-A
LTC3644 DC to DC Converter and Switching Regulator Chip 1.176V to 1.224V/1.764V to 1.836V/2.45V to 2.55V/3.234V to 3.366V Output Demonstration Circuit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Converter and Switching Regulator Chip | 4 | 1.176 to 1.224/1.764 to 1.836/2.45 to 2.55/3.234 to 3.366 | 1250/1250/1250/1250 | 2.7VDC to 17VDC | 1000 | LTC3644 | No | No | No | EAR99 | No | ||||||||
| DC2481B-B LTM4655 Demo Board 58V Dual 4A Single 8A |
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | No | No | No | EAR99 | No | ||||||||||||||||
DC2685B-KIT
LTC4291-1/LTC4292 Power Over Ethernet Demonstration Kit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Kit | Power Over Ethernet | 4 | 51VDC to 57VDC | LTC4291-1/LTC4292 | No | No | No | No | EAR99 | No | ||||||||||
DC2718A
LT8316 Demo Board, Isolated Flyback Converter: 100V to 600VIN, VOUT = 12V @ Up to 3A
|
209,0261 €
pro Stück
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Controller | 1 | 11.4 to 12.6 | 3000 | 100VDC to 600VDC | 43|85 | LT8316 | No | No | No | No | EAR99 | No | |||||||
DC2815A
LT3120 DC to DC Converter and Switching Regulator Chip 5V Output Demonstration Circuit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Converter and Switching Regulator Chip | 1 | 5(Typ) | 6500 | 2.5VDC to 26VDC | 1000 | LT3120 | No | No | No | EAR99 | No | ||||||||
DC2822A
LT8618 DC to DC Converter and Switching Regulator Chip 4.85V to 5.15V Output Demonstration Circuit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Converter and Switching Regulator Chip | 1 | 4.85 to 5.15 | 100 | 5.5VDC to 60VDC | 2000 | LT8618 | No | No | No | No | EAR99 | No | |||||||
DC2834A
LTC7803EMSE DC to DC Controller 3.234V to 3.366V Output Demonstration Circuit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Controller | 1 | 3.234 to 3.366 | 20000 | 5VDC to 38VDC | 500 | LTC7803EMSE | No | EAR99 | No | ||||||||||
| DC2841A LT8648S DC to DC Converter and Switching Regulator Chip 4.85V to 5.11V Output Demonstration Circuit |
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Converter and Switching Regulator Chip | 1 | 4.85 to 5.11 | 15000 | 5.7VDC to 42VDC | 400 | LT8648S | No | No | No | No | EAR99 | No | |||||||
DC2874A-A
LTC3310S DC to DC Converter and Switching Regulator Chip 1.176V to 1.224V Output Demonstration Circuit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Converter and Switching Regulator Chip | 1 | 1.176 to 1.224 | 40000 | 2.25VDC to 5.5VDC | 2000 | LTC3310S | No | No | No | No | EAR99 | No | |||||||
DC2874A-B
LTC3310S DC to DC Converter and Switching Regulator Chip 1.176V to 1.224V Output Demonstration Circuit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Converter and Switching Regulator Chip | 1 | 1.176 to 1.224 | 30000 | 2.25VDC to 5.5VDC | 2000 | LTC3310S | No | No | No | No | EAR99 | No | |||||||
DC2874A-C
LTC3310S DC to DC Converter and Switching Regulator Chip 1.176V to 1.224V Output Demonstration Circuit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Converter and Switching Regulator Chip | 1 | 1.176 to 1.224 | 20000 | 2.25VDC to 5.5VDC | 2000 | LTC3310S | No | No | No | No | EAR99 | No | |||||||
| DC2899A LTM4655 Evaluation Board |
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | No | EAR99 | No | ||||||||||||||||||
DC2909A
LTC4284 Demo Board | –48V, 1500W Hot Swap Controller with Telemetry and EEPROM
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | No | No | No | No | EAR99 | No | |||||||||||||||
DC2922A-A
LTC7802 DC to DC Controller 3.28V to 3.38V/4.92V to 5.08V Output Demonstration Circuit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Controller | 2 | 3.28 to 3.38/4.92 to 5.08 | 15000/20000 | 5VDC to 36VDC | 350 | LTC7802 | No | No | No | No | EAR99 | No | |||||||
DC2922A-B
LTC7802-3.3 DC to DC Controller 3.28V to 3.38V/4.92V to 5.08V Output Demonstration Circuit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Controller | 2 | 3.28 to 3.38/4.92 to 5.08 | 15000/20000 | 5VDC to 36VDC | 350 | LTC7802-3.3 | No | No | No | No | EAR99 | No | |||||||
DC2937A
LT8357 DC to DC Converter and Switching Regulator Chip 46.5V to 49.5V Output Demonstration Circuit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Converter and Switching Regulator Chip | 1 | 46.5 to 49.5 | 4000|2500 | 10VDC to 40VDC | 362 | LT8357 | No | No | No | No | EAR99 | No | |||||||
DC2973A
LTC3337 Battery Management 1.8V to 5.5V Output Demonstration Circuit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | Battery Management | 1 | 1.8 to 5.5 | 100 | 1.8VDC to 5.5VDC | LTC3337 | No | No | No | No | EAR99 | No | ||||||||
DC2991A
LTC3308A Demo Board, 5V Input to 1.2V Output at 4A Synchronous Step‑Down Silent Switcher Demo Circuit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Converter and Switching Regulator Chip | 1 | 1.2(Typ) | 4000 | 5VDC(Typ) | LTC3308A | No | No | No | No | EAR99 | No | ||||||||
DC3006A
LT3001 DC to DC Controller 11.4V to 12.6V Output Demonstration Circuit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Controller | 1 | 11.4 to 12.6 | 200 | 4VDC to 32VDC | LT3001 | No | No | No | No | EAR99 | No | ||||||||
SCP-LT8609S-IEVALZ
LT8609S DC to DC Converter and Switching Regulator Chip 24V Output Demonstration Circuit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Converter and Switching Regulator Chip | 1 | 24(Max) | 2000 | 42VDC(Max) | LT8609S | No | EAR99 | No | |||||||||||
| SCP-LT8618-IEVALZ Signal Chain Evaluation Board |
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | No | No | No | No | EAR99 | No | |||||||||||||||
SCP-OUTPUT-EVALZ
250V Output Demonstration Circuit
|
Von 36,8951 € bis 39,9878 €
pro Stück
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | 1 | 250(Max) | 3000 | 250VDC(Max) | No | No | No | No | EAR99 | No | ||||||||||
MAX77675EVKIT#
MAX77675 PMIC Solution Evaluation Kit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Kit | PMIC Solution | 3.7VDC(Typ) | MAX77675 | Box | No | EAR99 | No |