Bel Power Solutions Schaltungsschutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Current Rating - (A) | Acting | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Current Rating - (A) | Trip Current - (A) | Maximum DC Voltage Rating - (V) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Maximum Voltage Rating | Product Height - (mm) | Number of Terminals | Maximum Power Dissipation - (mW) | Lead Diameter - (mm) | Lead Length - (mm) | Wire Form | Termination Style | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ZCN0055FF2A
PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 60VDC 100A 1.4W 5s 0.2Ohm SMD Solder Pad 2016 5.44 X 4.43 X 1.7mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.55 | 1.1 | 1.4 | 5.44(Max) | 4.43(Max) | 1.7(Max) | 2 | Solder Pad | Tape and Reel | 2016 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZCH0005FF2E
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.05 | 0.15 | 0.6 | 3.43(Max) | 2.8(Max) | 1.15(Max) | 2 | Solder Pad | Tape and Reel | 1210 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZCJ0150FF2C
PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 1s 0.04Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1.5 | 3 | 0.8 | 3.5(Max) | 1.8(Max) | 1.4(Max) | 2 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
0ZCN0075FF2A
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 100A 1.4W 0.5s 0.13Ohm SMD Solder Pad 2016 5.44 X 4.43 X 1.7mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 1.4 | 5.44(Max) | 4.43(Max) | 1.7(Max) | 2 | Solder Pad | Tape and Reel | 2016 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0685T0750-01
Fuse Chip Slow Blow Acting 0.75A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R CE/TUV/cULus Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 0.06 | 3.2 | 1.58 | 0.63 | 2 | 0.6 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0686F3000-01
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.82 X 0.52mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 0.04 | 1.6 | 0.82 | 0.52 | 2 | 0.33 | Solder Pad | Tape and Reel | 0603 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
0685T4000-01
Fuse Chip Slow Blow Acting 4A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic TUV/UL/cUL Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 2.56 | 0.03 | 3.2 | 1.58 | 0.63 | 2 | 0.78 | Solder Pad | 1206 | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
0685T6000-01
Fuse Chip Slow Blow Acting 6A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
0,112 €
pro Stück
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 6 | 0.0145 | 3.2 | 1.58 | 0.63 | 2 | 0.92 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0686F6000-01
Fuse Chip Fast Acting 6A 32V SMD Solder Pad 0603 1.6 X 0.82 X 0.52mm Ceramic T/R Automotive AECQ
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 0.21 | 0.0113 | 1.6 | 0.82 | 0.52 | 2 | 0.64 | Solder Pad | Tape and Reel | 0603 | Surface Mount | No | Yes | Yes | EAR99 | No | No | |||||||||||||||||||
C1T 4
Fuse Chip Slow Blow Acting 4A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic TUV/UL/cUL Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 2.56 | 0.03 | 3.2 | 1.58 | 0.63 | 2 | 0.78 | Solder Pad | 1206 | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
0685T5000-01
Fuse Chip Slow Blow Acting 5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive AEC-Q200 TUV/cULus
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 13.5 | 0.02 | 3.2 | 1.58 | 0.63 | 2 | 0.75 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
0685P6000-01
Fuse Chip Fast Acting 6A 50V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 8 | 0.02 | 3.2 | 1.58 | 0.63 | 2 | 1 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0685P9300-01
Fuse Chip Fast Acting 30A 50V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 225 | 0.0013 | 3.2 | 1.58 | 0.63 | 2 | 1.5 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
C1F 3.5
Fuse Chip Fast Acting 3.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 0.21 | 3.2 | 1.58 | 0.63 | 2 | 0.57 | Solder Pad | 1206 | Surface Mount | No | EAR99 | No | ||||||||||||||||||||||||
C1F 2.5
Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
|
Von 0,0893 € bis 0,1257 €
pro Stück
|
Bel Power Solutions | Sicherungen | Chip | Fast | 0.15 | 3.2 | 1.58 | 0.63 | 2 | 0.5 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | No | No | No | EAR99 | No | ||||||||||||||||||||
C1F 8
Fuse Chip Fast Acting 8A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 3.5 | 0.01 | 3.2 | 1.58 | 0.63 | 2 | 1.18 | Solder Pad | 1206 | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
C1T 1
Fuse Chip Slow Blow Acting 1A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 0.12 | 0.46 | 3.2 | 1.58 | 0.63 | 2 | 0.6 | Solder Pad | 1206 | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0685F1000-01
Fuse Chip Fast Acting 1A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 0.012 | 3.2 | 1.58 | 0.63 | 2 | 0.35 | Solder Pad | Tape and Reel | 1206 | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0685H9120-01
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.65mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 8 | 0.0032 | 3.2 | 1.58 | 0.65 | 2 | 0.56 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0685T1000-01
Fuse Chip Slow Blow Acting 1A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 0.12 | 0.46 | 3.2 | 1.58 | 0.63 | 2 | 0.6 | Solder Pad | 1206 | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0685T2000-01
Fuse Chip Slow Blow Acting 2A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 0.63 | 0.11 | 3.2 | 1.58 | 0.63 | 2 | 0.65 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0685T3000-01
Fuse Chip Slow Blow Acting 3A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 1.64 | 0.054 | 3.2 | 1.58 | 0.63 | 2 | 0.7 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZCG0035AF2C
PTC Resettable Fuse 0.35A(hold) 0.7A(trip) 30VDC 40A 0.8W 0.1s 0.32Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.35 | 0.7 | 0.8 | 4.73(Max) | 3.41(Max) | 0.7(Max) | 2 | Solder Pad | Tape and Reel | 1812 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||
0ZRS1000FF1A
PTC Resettable Fuse 10A(hold) 20A(trip) 32VDC 100A 7W 15s 0.006Ohm Radial 23.5 X 4 X 27.9mm Box Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 10 | 20 | 7 | 23.5(Max) | 4(Max) | 27.9(Max) | 2 | 1 | Straight | Radial | Box | Through Hole | 10.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0650P5000-13
Quick-acting Fuse
|
|
Bel Power Solutions | Sicherungen | No | No | No | EAR99 | No |