FASTRON Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMCC-821J-32
Choke Molded Wirewound 820uH 5% 20KHz 55Q-Factor Ferrite 0.14A 12Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 820u | 5% | 790K | 0.14 | 20K | 12 | Axial | 1.6M | 2 | 9.5 | 4 | Ammo | 55 | No | No | No | No | EAR99 | No | |||||||||||||
09P/F-151K-50
Inductor Pluggable Unshielded Wirewound 150uH 10% 20KHz 40Q-Factor Ferrite 1A 0.35Ohm DCR RDL Loose
|
Von 0,3086 € bis 0,3345 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 150u | 10% | 796K | 1 | 0.65(Typ) | 20K | 0.35 | Radial | 3.5M | 2 | 9 | 13.4 | Loose | 40 | No | No | No | No | No | EAR99 | No | |||||||||||
SMCC-471K-02
Choke Molded Wirewound 470uH 10% 20KHz 70Q-Factor Ferrite 0.17A 7.9Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 470u | 10% | 790K | 0.17 | 20K | 7.9 | Axial | 2.2M | 2 | 9.5 | 4 | Ammo | 70 | No | No | No | No | EAR99 | No | |||||||||||||
MICC-560J-31
Choke Wirewound 56uH 5% 20KHz 60Q-Factor Ferrite 0.195A 2.6Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 56u | 5% | 2.52M | 0.195 | 20K | 2.6 | Axial | 6.8M | 2 | 7 | 3 | Tape and Reel | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
SMCC-561K-02
Choke Molded Wirewound 560uH 10% 20KHz 60Q-Factor Ferrite 0.16A 8.8Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 560u | 10% | 790K | 0.16 | 20K | 8.8 | Axial | 2M | 2 | 9.5 | 4 | Ammo | 60 | No | No | No | No | EAR99 | No | |||||||||||||
PIST-271M-04
Inductor Power Unshielded Wirewound 270uH 20% 100KHz Ferrite 1.1A 0.4Ohm DCR Automotive T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 270u | 20% | 1.1 | 2.6(Typ) | 100K | 0.4 | 2.5M | 2 | 18.5 | 15.23 | 12 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
HCCC-330M-02
RF Choke Wirewound 33uH 20% 1MHz Ferrite 0.3A 3.3Ohm DCR AXL Ammo
|
Von 0,2606 € bis 0,2853 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Ferrite | 33u | 20% | 0.3 | 1M | 3.3 | Axial | 2 | 13 | 4.5 | Ammo | No | No | No | No | EAR99 | No | |||||||||||||||||
1008F-8R2K-01
Inductor RF Chip Molded/Unshielded Wirewound 8.2uH 10% 7.9MHz 25Q-Factor Ferrite 0.33A 2.65Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ferrite | 8.2u | 10% | 7.9M | 0.33 | 7.9M | 2.65 | 65M(Typ) | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 25 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603AQC-7N5K-08
Inductor RF Chip Molded/Unshielded Wirewound 0.0075uH 10% 100MHz 42Q-Factor Ceramic 3A 0.045Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.0075u | 10% | 250M | 3 | 100M | 0.045 | 3900M | SMD | 2 | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 42 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
07P/F-102J-51
Inductor Pluggable Unshielded Wirewound 1000uH 5% 20KHz 100Q-Factor Ferrite 0.15A 5.4Ohm DCR RDL T/R
|
|
FASTRON GmbH | Induktor verbleit | Pluggable | Wirewound | Unshielded | Ferrite | 1000u | 5% | 252K | 0.15 | 20K | 5.4 | Radial | 1.8M | 2 | 7 | 15 | Tape and Reel | 100 | No | No | No | No | No | EAR99 | No | ||||||||||||
0603AQ-R15J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.15uH 5% 500MHz 48Q-Factor Ceramic 0.2A 1.32Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,1365 € bis 0,1479 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.15u | 5% | 500M | 0.2 | 500M | 1.32 | 1130M | SMD | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 48 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
PISNHV-470M-04
Inductor Power Unshielded Wirewound 47uH 20% 100KHz Ferrite 2.31A 0.095Ohm DCR T/R Automotive AEC-Q200
|
Von 0,8719 € bis 0,9537 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 47u | 20% | 2.31 | 3.24(Typ) | 100K | 0.095 | 6.52M(Typ) | 2 | 12.9 | 9.55 | 11.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
VHBCC-680K-01
Choke Wirewound 68uH 10% 100KHz 20Q-Factor Ferrite 1.62A 250mOhm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 68u | 10% | 2.52M | 1.62 | 1.79 | 100K | 0.25 | Axial | 3.8M | 2 | 16 | 6 | Tape and Reel | 20 | No | No | No | No | No | EAR99 | No | ||||||||||||
HBCC-152J-32
RF Choke Molded Wirewound 1500uH 5% 20KHz 60Q-Factor Ferrite 0.16A 6.5Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | Ferrite | 1500u | 5% | 252K | 0.16 | 20K | 6.5 | Axial | 1M | 2 | 12.8 | 5.8 | Ammo | 60 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
HBCC-220J-02
RF Choke Molded Wirewound 22uH 5% 20KHz 40Q-Factor Ferrite 1.1A 0.35Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | RF Choke | Wirewound | Molded | Ferrite | 22u | 5% | 2.52M | 1.1 | 20K | 0.35 | Axial | 12M | 2 | 12.8 | 5.8 | Ammo | 40 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
1008AS-R62J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.62uH 5% 25MHz 49Q-Factor Ceramic 0.4A 1.4Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.62u | 5% | 100M | 0.4 | 25M | 1.4 | 375M | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 49 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-8R2M-02
Choke Molded Wirewound 8.2uH 20% 1MHz 65Q-Factor Ferrite 0.69A 0.48Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 8.2u | 20% | 7.96M | 0.69 | 1M | 0.48 | Axial | 50M | 2 | 9.5 | 4 | Ammo | 65 | No | No | No | No | EAR99 | No | |||||||||||||
1008ASM-8R2K-04
Inductor RF Chip Molded Wirewound 8.2uH 10% 7.9MHz 24Q-Factor Ceramic 0.11A 8.4Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded | Ceramic | 8.2u | 10% | 7.9M | 0.11 | 7.9M | 8.4 | 44M(Typ) | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 24 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
VHBCC-391K-02
Choke Wirewound 390uH 10% 100KHz 25Q-Factor Ferrite 0.59A 1.6Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 390u | 10% | 796K | 0.59 | 100K | 1.6 | Axial | 1.3M | 2 | 16 | 6 | Ammo | 25 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
MICC-681M-32
Choke Wirewound 680uH 20% 20KHz 60Q-Factor Ferrite 0.065A 22Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 680u | 20% | 790K | 0.065 | 20K | 22 | Axial | 2M | 2 | 7 | 3 | Ammo | 60 | No | No | No | No | EAR99 | No | ||||||||||||||
0603AQC-R15J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.15uH 5% 100MHz 38Q-Factor Ceramic 0.45A 0.85Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.15u | 5% | 250M | 0.45 | 100M | 0.85 | 1450M | SMD | 2 | 0603 | 1.7 | 1.12 | 1.05 | Tape and Reel | 38 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMCC-121M-02
Choke Molded Wirewound 120uH 20% 20KHz 70Q-Factor Ferrite 0.3A 2.4Ohm DCR AXL Ammo
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 120u | 20% | 790K | 0.3 | 20K | 2.4 | Axial | 4.5M | 2 | 9.5 | 4 | Ammo | 70 | No | No | No | No | EAR99 | No | |||||||||||||
SMCC-220K-01
Choke Molded Wirewound 22uH 10% 20KHz 50Q-Factor Ferrite 0.56A 0.74Ohm DCR AXL T/R
|
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Molded | Ferrite | 22u | 10% | 2.52M | 0.56 | 20K | 0.74 | Axial | 13M | 2 | 9.5 | 4 | Tape and Reel | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||
1206AS-R29J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.29uH 5% 50MHz 57Q-Factor Ceramic 0.59A 0.62Ohm DCR 1206 T/R Automotive AEC-Q200
|
Von 0,1627 € bis 0,1764 €
pro Stück
|
FASTRON GmbH | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.29u | 5% | 150M | 0.59 | 50M | 0.62 | 650M | 2 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 57 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MICC-471K-02
Choke Wirewound 470uH 10% 20KHz 60Q-Factor Ferrite 90mA 12Ohm DCR AXL Ammo
|
Von 0,146 € bis 0,1583 €
pro Stück
|
FASTRON GmbH | Induktor verbleit | Choke | Wirewound | Ferrite | 470u | 10% | 790K | 0.09 | 20K | 12 | Axial | 2.3M | 2 | 7 | 3 | Ammo | 60 | No | Unknown | No | No | No | No | EAR99 | No |