Grayhill Drehschalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Switch Function | Actuator Style | Pole Throw Configuration | Number of Positions | Angle of Throw - (°) | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51S30-01-1-08N
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Von 13,1242 € bis 16,7626 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | SP8T | 8 | 30 | 25000(Max) | Panel Mount | Solder Lug | Straight | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | |||||||||
M3786/20-025
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Von 20,4703 € bis 25,2782 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | DP4T | 4 | 36 | 25000(Max) | Panel Mount | Solder Lug | Straight | 1000 | 10 | Metal Alloy | No | Yes | No | No | No | EAR99 | No | |||||||||
50A90-01-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Von 11,9132 € bis 15,2033 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | SP4T | 4 | 90 | 25000(Max) | Panel Mount | Solder Lug | Straight | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | |||||||||
44M90-01-1-03N
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Von 48,8845 € bis 57,4781 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | SP3T | 3 | 90 | 25000 | 100000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||
50M36-01-2-02S
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Von 23,0952 € bis 27,1754 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | DPDT | 2 | 36 | 25000(Max) | Panel Mount | Solder Lug | Straight | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | |||||||||
56P30-01-1-08N
Switch Rotary SP8T 8 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
|
Von 12,0786 € bis 14,8048 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | SP8T | 8 | 30 | Panel Mount/Through Hole | PC Pins | Straight | 50000 | 15 | Brass | No | No | No | No | No | EAR99 | No | ||||||||||
51S22-01-1-16N
Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | SP16T | 16 | 22.5 | 25000(Max) | Panel Mount | Solder Lug | Straight | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | |||||||||
53M15-02-2-06N
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 30VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | DP6T | 6 | 15 | 10000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
42A36-02-1-04S
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Von 40,8281 € bis 47,9749 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | SP4T | 4 | 36 | 25000 | 100000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | EAR99 | No | ||||||||
50KMPT36-01B03S
Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
|
Von 30,0688 € bis 35,3445 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | SP3T | 3 | 36 | 25000(Max) | Panel Mount/Through Hole | PC Pins | Straight | 1000 | 10 | Metal Alloy | No | No | No | EAR99 | No | |||||||||||
M3786/4-0008
Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Von 41,0793 € bis 50,7124 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | SP9T | 9 | 30 | 25000 | 100000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||
44A45-01-1-06N
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | SP6T | 6 | 45 | 25000 | 100000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||
51KMPT30-01B04N
Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | SP4T | 4 | 30 | 25000(Max) | Panel Mount/Through Hole | PC Pins | Straight | 1000 | 10 | Metal Alloy | No | No | No | No | EAR99 | No | ||||||||||
19101-10UL
Switch Rotary SP10T 10 Flatted Shaft Faston 15A 220VAC 120VDC
|
Von 51,674 € bis 60,7613 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | SP10T | 10 | 30 | Panel Mount | Faston | Straight | 100000 | 10 | Silver Alloy | No | No | No | No | EAR99 | No | |||||||||||
423521-2-02N
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC Momentary
|
Von 43,938 € bis 51,6566 €
pro Stück
|
Grayhill | Drehschalter | Momentary | Flatted Shaft | DPDT | 2 | 36 | 25000 | 100000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
44M45-05-1-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | SPDT | 2 | 45 | 25000 | 100000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||
24001-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 1A 220VAC 115VDC
|
Von 32,8149 € bis 38,619 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | SPDT | 2 | 100000 | Panel Mount | Solder Lug | Straight | 50000 | 10 | Phosphor Bronze | No | No | No | No | EAR99 | No | |||||||||||
71AF30-03B12N
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | SP12T | 12 | 30 | 25000(Max) | Panel Mount/Through Hole | PC Pins | Right Angle | 1000 | 50 | Silver Alloy/Beryllium Copper | No | No | No | EAR99 | No | |||||||||||
M3786/4-1147
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Von 50,4958 € bis 62,3726 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | SP4T | 4 | 90 | 25000 | 100000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||
50K90-01-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | SP4T | 4 | 90 | 25000(Max) | Panel Mount | Solder Lug | Straight | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | |||||||||
71AD30-02-2-AJS
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | DP6T | 6 | 30 | 25000(Max) | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
56SP36-01-1-04S
Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | SP4T | 4 | 36 | Panel Mount/Through Hole | PC Pins | Straight | 50000 | 15 | Brass | No | No | No | No | No | EAR99 | No | ||||||||||
09A30-02-1-10N
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
Von 47,0567 € bis 55,3383 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | SP10T | 10 | 30 | 10000 | 50000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
09M45-01-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
Von 66,011 € bis 77,5932 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | SP5T | 5 | 45 | 10000 | 50000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | Yes | No | No | No | EAR99 | No | ||||||||
51MP30-01-1-03S
Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
|
Von 19,5867 € bis 23,0432 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | SP3T | 3 | 30 | 25000(Max) | Panel Mount/Through Hole | PC Pins | Straight | 1000 | 10 | Metal Alloy | No | Yes | No | No | No | EAR99 | No |