Grayhill Drehschalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Switch Function | Actuator Style | Pole Throw Configuration | Number of Positions | Angle of Throw - (°) | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50KP36-01-2-05N
Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | DP5T | 5 | 36 | 25000(Max) | Panel Mount/Through Hole | PC Pins | Straight | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | |||||||||
71A30-02-1-03N
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Von 20,7839 € bis 24,4293 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | SP3T | 3 | 30 | 25000(Max) | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
M3786/4-4032
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | SP3T | 3 | 60 | 25000 | 100000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||
51DP30-01-1-AJN
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
|
Von 15,0394 € bis 19,2031 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | SP12T | 12 | 30 | 25000(Max) | Panel Mount/Through Hole | PC Pins | Straight | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | |||||||||
51M30-01-1-12S
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | SP12T | 12 | 30 | 25000(Max) | Panel Mount | Solder Lug | Straight | 1000 | 10 | Metal Alloy | No | Yes | No | No | No | EAR99 | No | |||||||||
51A30-01-3-04N
Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Von 16,7239 € bis 21,3195 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | 3P4T | 4 | 30 | 25000(Max) | Panel Mount | Solder Lug | Straight | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | |||||||||
M3786/4-1046
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | SP5T | 5 | 60 | 25000 | 100000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||
71BD30-06-1-AJN
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Von 41,421 € bis 48,7032 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | SP12T | 12 | 30 | 25000(Max) | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
09A45-02-2-03N
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
Von 61,0906 € bis 71,8368 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | DP6T | 6 | 45 | 10000 | 50000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
50A45-01-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | SP5T | 5 | 45 | 25000(Max) | Panel Mount | Solder Lug | Straight | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | |||||||||
50B36-01-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | SP5T | 5 | 36 | 25000(Max) | Panel Mount | Solder Lug | Straight | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | |||||||||
M3786/36-0927
Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC
|
Von 101,3541 € bis 125,1701 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | SP16T | 16 | 22 | 10000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | Yes | No | No | No | EAR99 | No | |||||||||
50DP36-01-2-AJN
Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
|
Von 17,51 € bis 22,3475 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | DP5T | 5 | 36 | 25000(Max) | Panel Mount/Through Hole | PC Pins | Straight | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | |||||||||
44A45-01-1-06N
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | SP6T | 6 | 45 | 25000 | 100000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||
56A30-01-4-03N
Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | 4P3T | 3 | 30 | Panel Mount | Solder Lug | Straight | 50000 | 15 | Brass | No | No | No | No | No | EAR99 | No | ||||||||||
42D36-01-1-AJN
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | SP10T | 10 | 36 | 25000 | 100000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||
56BSD36-01-1-AJN
Switch Rotary SP10T 10 Screwdriver Shaft Solder Lug 0.2A 115VAC 30VDC
|
|
Grayhill | Drehschalter | Screwdriver Shaft | SP10T | 10 | 36 | Panel Mount | Solder Lug | Straight | 50000 | 15 | Brass | No | No | No | No | No | EAR99 | No | ||||||||||
44UA60-09-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Von 104,4467 € bis 122,8032 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | SP5T | 5 | 60 | 25000 | 100000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | No | No | EAR99 | No | ||||||||||
M3786/4-0058
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | DP4T | 4 | 30 | 25000 | 100000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||
44MS30-01-1-12S-F
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | SP12T | 12 | 30 | 25000 | 100000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | No | No | EAR99 | No | ||||||||||
51SPT30-01-2-04N
Single Deck Rotary Switches
|
|
Grayhill | Drehschalter | No | No | No | EAR99 | No | ||||||||||||||||||||||
71B30-02-1-08N
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | SP8T | 8 | 30 | 25000(Max) | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
M3786/4-6047
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | SP6T | 6 | 60 | 25000 | 100000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||
09S45-02-2-04S
Multi-Deck Rotary Switch
|
Von 71,0766 € bis 83,585 €
pro Stück
|
Grayhill | Drehschalter | No | No | No | No | EAR99 | No | |||||||||||||||||||||
44M30-02-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
|
Grayhill | Drehschalter | Flatted Shaft | SP5T | 5 | 30 | 25000 | 100000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No |