Grayhill Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Illumination Type | Switch Function | Pole Throw Configuration | Actuator Style | Switch Type | Switch Configuration | Number of Positions | Key Style | Maximum Power Rating - (VA) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Angle of Throw - (°) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Body Orientation | Number of Terminals | Contact Style | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Housing Material | Maximum Operating Temperature - (°C) | Base Material | Total Travel - (mm) | Contact Plating | Bounce Time - (ms) | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
07-8
Switch Push Button N.C. SPST Round Plunger 10A 220VAC Momentary Panel Mount Solder Lug
|
Bestand
14
Von 49,2287 € bis 51,1267 €
pro Stück
|
Grayhill | Druckknopfschalter | Momentary | SPST | Round Plunger | N.C. | Panel Mount | Solder Lug | 1000VAC | Straight | 2 | Thermoset Plastic | Thermoset Plastic | 1000 | <=25 | Fine Silver | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
44M90-03-1-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
4
88,8041 €
pro Stück
|
Grayhill | Drehschalter | SPDT | Flatted Shaft | 2 | 25000 | 90 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 4 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
M3786/39-MQA
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
15
Von 31,863 € bis 37,8748 €
pro Stück
|
Grayhill | Drehschalter | DP3T | Flatted Shaft | 3 | 25000(Max) | Panel Mount | Solder Lug | 500VAC | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
78F02ST
Switch DIP OFF ON DPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
1.740
Von 2,2502 € bis 3,4955 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | DPST | Raised Slide | OFF ON | 2 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Straight | 8 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
44A30-02-6-02N
Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
2
83,5823 €
pro Stück
|
Grayhill | Drehschalter | 6PDT | Flatted Shaft | 2 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
95CW06A1GWT
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Tube
|
Bestand
1.826
Von 0,5668 € bis 0,8331 €
pro Stück
|
Grayhill | Tastschalter | Washable | SPST | Round Button | N.O. | 100000 | Surface Mount | Gull Wing | 250VDC|250VAC | Straight | 4 | 4 | Nylon Thermoplastic | Silver | Tube | 100 | 100 | Phosphor Bronze | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
44M30-03-1-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
1
72,0824 €
pro Stück
|
Grayhill | Drehschalter | SPDT | Flatted Shaft | 2 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
44HS30-02-1-06N
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
10
Von 67,4447 € bis 72,8382 €
pro Stück
|
Grayhill | Drehschalter | SP6T | Flatted Shaft | 6 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
50KM45-01-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Bestand
19
Von 33,0138 € bis 34,2763 €
pro Stück
|
Grayhill | Drehschalter | SP5T | Flatted Shaft | 5 | 25000(Max) | 45 | Panel Mount | Solder Lug | 600VAC | Straight | 8 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
78RB12ST
Switch DIP OFF ON SPST 12 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
39
4,0022 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SPST | Recessed Slide | OFF ON | 12 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Straight | 24 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
M3786/4-5096
Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
7
Von 132,6736 € bis 137,7837 €
pro Stück
|
Grayhill | Drehschalter | SP9T | Flatted Shaft | 9 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
44HS30-04-1-12N
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
2
132,3644 €
pro Stück
|
Grayhill | Drehschalter | SP12T | Flatted Shaft | 12 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
56SDP36-01-2-AJN
Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
|
Bestand
5
18,6025 €
pro Stück
|
Grayhill | Drehschalter | DP5T | Flatted Shaft | 5 | 36 | Panel Mount/Through Hole | PC Pins | 600VAC | Straight | 10 | Non-Shorting | Zinc Die Cast | Zinc Die Cast | Thermoset Plastic | Silver/Nickel | 50000 | 15 | Brass | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
71B36-01-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
36
Von 17,9583 € bis 19,3926 €
pro Stück
|
Grayhill | Drehschalter | SP4T | Flatted Shaft | 4 | 25000(Max) | 36 | Panel Mount | Solder Lug | 500VAC | Straight | 10 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
34CMSP11B1M2RT
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
|
Bestand
39
4,4488 €
pro Stück
|
Grayhill | Kippschalter | SPDT | Round Lever | ON None ON | 30000 | PC Mount with Threads | PC Pins | 1000Vrms | 4.95(Round) | Straight | 3 | Brass | 2.54 | Stainless Steel | Gold/Nickel | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
71AD36-02-2-AJN
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
30
Von 25,9799 € bis 28,0583 €
pro Stück
|
Grayhill | Drehschalter | DP5T | Flatted Shaft | 5 | 25000(Max) | 36 | Panel Mount | Solder Lug | 500VAC | Straight | 10 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
71B36-04A10N
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
14
Von 51,8997 € bis 65,6154 €
pro Stück
|
Grayhill | Drehschalter | SP10T | Flatted Shaft | 10 | 25000(Max) | 36 | Panel Mount | Solder Lug | 500VAC | Straight | 10 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
30-100
Switch Push Button N.O. SPST Round Button 0.15A 24VDC Momentary Panel Mount Solder Lug
|
Bestand
419
Von 8,3651 € bis 9,7994 €
pro Stück
|
Grayhill | Druckknopfschalter | Momentary | SPST | Round Button | N.O. | 500000 | Panel Mount | Solder Lug | 1000VAC | 15.14(Round) | Straight | 2 | Glass/Nylon | 2.54 | Glass/Nylon | Glass/Nylon | Gold | 1000 | 25 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
78B05ST
Switch DIP OFF ON SPST 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
1
2,6925 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SPST | Raised Slide | OFF ON | 5 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Straight | 10 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
97C06SRT
Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
|
Bestand
1
1,679 €
pro Stück
|
Grayhill | DIP-Schalter | Half Pitch DIP Switch | SPST | Recessed Slide | ON OFF | 6 | 1000 | Surface Mount | Gull Wing | 300VAC | Straight | 12 | Nylon Thermoplastic | 1.27 | Gold/Nickel | Black | Tape and Reel | 100 | 100 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
39-2
Switch Push Button N.C. SPST Round Plunger 0.25A 220VAC Momentary Panel Mount Solder Lug
|
Bestand
162
Von 11,1821 € bis 13,0372 €
pro Stück
|
Grayhill | Druckknopfschalter | Momentary | SPST | Round Plunger | N.C. | 250000 | Panel Mount | Solder Lug | 1000VAC | Straight | 2 | Thermoset Plastic | Aluminum | Thermoset Plastic | 1000 | 25 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
78B04T
Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
613
2,525 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SPST | Raised Slide | OFF ON | 4 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Straight | 8 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
44D30-01-2-AJS
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
63
Von 42,4009 € bis 45,7933 €
pro Stück
|
Grayhill | Drehschalter | DP6T | Flatted Shaft | 6 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
51KMBP30-01-1-06N
Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
|
Bestand
11
38,1067 €
pro Stück
|
Grayhill | Drehschalter | SP6T | Flatted Shaft | 6 | 25000(Max) | 30 | Panel Mount/Through Hole | PC Pins | 600VAC | Straight | 12 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
10-10
Switch Push Button N.C. SPST Round Plunger 1A 220VAC Momentary Panel Mount Solder Lug
|
Bestand
9
9,8337 €
pro Stück
|
Grayhill | Druckknopfschalter | Momentary | SPST | Round Plunger | N.C. | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 2 | Thermoset Plastic | Thermoset Plastic | Silver | 1000 | <=25 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No |