HARTING Technology Group Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Contact Type | Connector Type | Shell Size | Number of Contacts | Mode | Card Type | Number of Terminals | Number of Rows | Angular Function | Number of Ports | Body Material | Termination Method | Category Number | Cable Diameter - (mm) | Body Plating | Terminal Pitch - (mm) | Plating | Impedance - (Ohm) | Fiber Cable Type | Coupling | Body Orientation | Polarization Type | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Contact Gender | Mounting Styles | Maximum Voltage Rating | Maximum Data Rate | IP Rating | Integrated Magnetics | Housing Color | Mating Length - (mm) | Wire Size - (AWG) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19410009974
Connector Accessories Frame
|
|
HARTING | Steckverbinderzubehör | Frame | Connector Rectangular | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
61030012116
Shell Housing Hood Size D-Sub 2 Hexagonal screw Thread 4-40 UNC Top entry Material Zinc die-cast Degree of protection IP30
|
|
HARTING | Schrumpfbalgenadapter | Zinc Die Cast | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
14310317106000
Conn Terminal Block F 3 POS 5.08mm Push-In Spring ST Cable Mount 12A
|
|
HARTING | Steckverbinder, Klemmenblöcke | Terminal Block | F | 3 | 1 | Push-In Spring | 5.08 | Straight | Green | 12-30 | Tin | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
| 09195346822 SEK mezz Fe 34P THT 4.5mm PL2 |
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | 34 | Solder | 20 | 4.5 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
09552296812741
Conn D-Sub M 15 POS 1.37mm Solder ST SMD 15 Terminal 1 Port Reel
|
Von 447,6306 € bis 474,7909 €
pro Stück
|
HARTING | Steckverbinder, D-Sub | D-Sub | PL | A | 15 | 15 | 2 | 1 | Solder | 1.37 | Straight | M | Reel | Gold | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
10200030001
Connector Accessories Kit Die Cast Zinc Alloy
|
Von 36,446 € bis 37,561 €
pro Stück
|
HARTING | Steckverbinderzubehör | Kit | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
61030012013
Shell Housing 40° E Shell Size Zinc Die Cast Threaded
|
Von 16,8815 € bis 17,108 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector D-Subminiature | E | 40° | Zinc Die Cast | Threaded | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
17011542205
Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube
|
Von 5,9721 € bis 6,0392 €
pro Stück
|
HARTING | Steckverbinder, Mutterplatine | Hard Metric | M | 110Signal/44Ground | 5/2 | Press Fit | 2 | Straight | 20 | Beige | Tube | Noble Metal Over Nickel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
09651627815
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | PL | E | 9 | 9 | 2 | 1 | Solder | 1.37 | Right Angle | M | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
02539041202
Conn Shrouded Header (2 Sides) M 4 POS 5.08mm Solder ST Top Entry Thru-Hole
|
Von 1,4599 € bis 1,4747 €
pro Stück
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | Shrouded Header (2 Sides) | M | 4 | 2 | Solder | 5.08 | Straight | 15 | Black | Noble Metal Over Nickel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
14310615106000
Conn Terminal Block F 6 POS 3.81mm Push-In Spring RA Cable Mount 11A
|
Von 8,5984 € bis 9,3179 €
pro Stück
|
HARTING | Steckverbinder, Klemmenblöcke | Terminal Block | F | 6 | 1 | Push-In Spring | 3.81 | Right Angle | Green | 14-30 | Tin | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
19396100546
Hood 90° 10B Shell Size Powder Die Cast Aluminum Screw Lock Han®
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 10B | 90° | Die Cast Aluminum | Powder | Screw Lock | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
09185645813
Conn IDC Connector RCP 64 POS 2.54mm IDT RA Cable Mount Standard
|
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | IDC Connector | RCP | 64 | 2 | IDT | 2.54 | Right Angle | 20 | Gray | Standard | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
09110006113
Contact PIN Screw ST Cable Mount 2-6AWG
|
Von 9,0035 € bis 9,203 €
pro Stück
|
HARTING | Steckverbinder, Kontakt | PIN | Connector Power | Screw | Straight | 0.3 | 2-6 | Silver | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
09458500005
Connector Accessories Clip
|
|
HARTING | Steckverbinderzubehör | Clip | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
21038214507
M12 Cable connector Angled Female A-coding Crimp termination LCP Contacts 4 5 Conductor cross-section 0.13 0.82 mm Rated current 4 A Zinc die-cast...
|
|
HARTING | Steckverbinder, rund | RCP | 5 | 5 | Crimp | 10 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
17102441201
Conn Hard Metric M 244 POS 2mm Press Fit ST Thru-Hole Tube
|
|
HARTING | Steckverbinder, Mutterplatine | Hard Metric | M | 244 | 10 | Press Fit | 2 | Straight | 20 | Beige | Tube | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
09652227801
Conn D-Sub M 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | PL | A | 15 | 15 | 2 | 1 | Solder | 1.37 | Right Angle | 10 | M | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
19430060757
Hood 180° 6B Shell Size Glass Filled Nylon/Glass Filled Polyamide Single Lock Han-Eco®
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 6B | 180° | Glass Filled Nylon/Glass Filled Polyamide | Single Lock | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
17021752202
Conn Hard Metric M 125Signal/50Ground POS 2mm Press Fit ST Thru-Hole Tube
|
|
HARTING | Steckverbinder, Mutterplatine | Hard Metric | M | 125Signal/50Ground | 5/2 | Press Fit | 2 | Straight | 20 | Beige | Tube | Gold Over Nickel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
19360005135
Connector Accessories Adapter Straight
|
|
HARTING | Steckverbinderzubehör | Adapter | Straight | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
09670090322
Shell Housing 180° E Shell Size Metal Threaded
|
Von 9,5148 € bis 9,5557 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector D-Subminiature | E | 180° | Metal | Threaded | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
09670029009
Connector Accessories Locking Screw Straight
|
|
HARTING | Steckverbinderzubehör | Locking Screw | Connector D-Subminiature | Straight | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
09151000307
Bulkhead Housing 180° M23 Shell Size Nickel Copper-Zinc Alloy Screw Lock
|
Von 19,5383 € bis 19,939 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | M23 | 180° | Copper-Zinc Alloy | Nickel | Screw Lock | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
19396160546
Hood 90° 16B Shell Size Powder Die Cast Aluminum Screw Lock Han®
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 16B | 90° | Die Cast Aluminum | Powder | Screw Lock | No | No | No | No | EAR99 | No |