HARTING Technology Group Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Contact Type | Connector Type | Shell Size | Number of Contacts | Mode | Card Type | Number of Terminals | Number of Rows | Angular Function | Number of Ports | Body Material | Termination Method | Category Number | Cable Diameter - (mm) | Body Plating | Terminal Pitch - (mm) | Plating | Impedance - (Ohm) | Fiber Cable Type | Coupling | Body Orientation | Polarization Type | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Contact Gender | Mounting Styles | Maximum Voltage Rating | Maximum Data Rate | IP Rating | Integrated Magnetics | Housing Color | Mating Length - (mm) | Wire Size - (AWG) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09651627815
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | PL | E | 9 | 9 | 2 | 1 | Solder | 1.37 | Right Angle | M | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| 09195346822 SEK mezz Fe 34P THT 4.5mm PL2 |
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | 34 | Solder | 20 | 4.5 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
09665127601
Conn D-Sub F 50 POS 1.38mm Solder RA Thru-Hole 50 Terminal 1 Port
|
Von 10,1334 € bis 10,3308 €
pro Stück
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | D | 50 | 50 | 3 | 1 | Solder | 1.38 | Right Angle | 10 | F | Noble Metal Over Nickel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
09110009955
Connector Accessories Frame Straight
|
Von 76,4454 € bis 79,1826 €
pro Stück
|
HARTING | Steckverbinderzubehör | Frame | Connector Rectangular | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
09731646907
Conn DIN 41612 M 64 POS 2.54mm Wire Wrap ST Thru-Hole
|
Von 4,7421 € bis 4,8438 €
pro Stück
|
HARTING | Steckverbinder, Mutterplatine | DIN 41612 | M | 64 | 2 | Wire Wrap | 2.54 | Straight | 20 | Pebble Gray | Gold Over Nickel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
09300161230
Surface Mount Housing 90° 16B Shell Size Powder Die Cast Aluminum Double Lock Han®
|
Von 19,3804 € bis 22,3379 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 16B | 90° | Die Cast Aluminum | Powder | Double Lock | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
21172000100
M17 Cable Housing Bayonet Straight 3,5-6,5mm
|
Von 15,6348 € bis 17,0246 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Copper-Zinc Alloy | Nickel | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
09694117272
Conn D-Sub F 25Signal/2Cavity POS Solder Cup ST Panel Mount 27 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | 25Signal/2Cavity | 27 | 1 | Solder Cup | Straight | 3 | F | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
21038214507
M12 Cable connector Angled Female A-coding Crimp termination LCP Contacts 4 5 Conductor cross-section 0.13 0.82 mm Rated current 4 A Zinc die-cast...
|
|
HARTING | Steckverbinder, rund | RCP | 5 | 5 | Crimp | 10 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
61030000072
Connector Accessories Crimp Flange
|
Von 3,238 € bis 3,382 €
pro Stück
|
HARTING | Steckverbinderzubehör | Crimp Flange | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
09061093401
Connector Backplane, M 9 POS 5.08mm Crimp ST Panel Mount
|
|
HARTING | Steckverbinder, Mutterplatine | 9 | Crimp | 15 | Pebble Gray | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
09675158715
Conn D-Sub F 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | A | 15 | 15 | 2 | 1 | Solder Cup | Straight | 10 | F | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
11051052823
Han-Yellock multiplier 2 and 3 bridged
|
|
HARTING | Steckverbinder | F | 5 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
09551557611741
Conn D-Sub F 9 POS 1.37mm Solder ST SMD 9 Terminal 1 Port Reel
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | E | 9 | 9 | 2 | 1 | Solder | 1.37 | Straight | F | Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
09670029009
Connector Accessories Locking Screw Straight
|
|
HARTING | Steckverbinderzubehör | Locking Screw | Connector D-Subminiature | Straight | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
17102441201
Conn Hard Metric M 244 POS 2mm Press Fit ST Thru-Hole Tube
|
|
HARTING | Steckverbinder, Mutterplatine | Hard Metric | M | 244 | 10 | Press Fit | 2 | Straight | 20 | Beige | Tube | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
09652227801
Conn D-Sub M 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | PL | A | 15 | 15 | 2 | 1 | Solder | 1.37 | Right Angle | 10 | M | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
19360005135
Connector Accessories Adapter Straight
|
|
HARTING | Steckverbinderzubehör | Adapter | Straight | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
19430060757
Hood 180° 6B Shell Size Glass Filled Nylon/Glass Filled Polyamide Single Lock Han-Eco®
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 6B | 180° | Glass Filled Nylon/Glass Filled Polyamide | Single Lock | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
09062312822
Conn DIN 41612 F 7Power/24Signal POS 5.08mm Faston/Solder ST Cable Mount/Thru-Hole
|
|
HARTING | Steckverbinder, Mutterplatine | DIN 41612 | F | 7Power/24Signal | 2/3 | Faston/Solder | 5.08 | Straight | 15 | Pebble Gray | Silver/Noble Metal | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
19300100231
Surface Mount Housing 90° 10B Shell Size Powder Die Cast Aluminum Double Lock Han®
|
Von 26,5156 € bis 28,2952 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Backshells | 10B | 90° | Die Cast Aluminum | Powder | Double Lock | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
09652677813
Conn D-Sub M 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | 15 | 15 | 2 | 1 | Solder | 1.37 | Right Angle | 10 | M | Gold | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
09291206904
Conn DIN 41612 M 20 POS 2.54mm Press Fit ST Thru-Hole Box
|
|
HARTING | Steckverbinder, Mutterplatine | DIN 41612 | M | 20 | 2 | Press Fit | 2.54 | Straight | 20 | Pebble Gray | Box | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| 09694009022 D SUB FE RA 21WA4-40 A Contact-PL3 |
|
HARTING | Steckverbinder, D-Sub | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
09338062703
Conn Rectangular F 6 POS Screw ST Panel Mount
|
Von 39,4726 € bis 40,1082 €
pro Stück
|
HARTING | Steckverbinder, rechteckig | Rectangular | RCP | 6 | 2 | Screw | Straight | F | Silver | No | No | No | No | EAR99 | Yes | Yes |