HARTING Technology Group Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Connector Type | Gender | Contact Type | Shell Size | Mode | Card Type | Number of Rows | Number of Contacts | Angular Function | Number of Terminals | Number of Ports | Body Material | Termination Method | Category Number | Cable Diameter - (mm) | Body Plating | Plating | Impedance - (Ohm) | Fiber Cable Type | Coupling | Wire Size - (AWG) | Polarization Type | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Contact Gender | Mounting Styles | Maximum Voltage Rating | Body Orientation | Maximum Data Rate | IP Rating | Integrated Magnetics | Housing Color | Mating Length - (mm) | Terminal Pitch - (mm) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9036966921
Conn Daughter Card M 96 POS 2.54mm Solder RA Thru-Hole Box
|
|
HARTING | Steckverbinder, Mutterplatine | Daughter Card | M | 3 | 96 | Solder | 20 | Right Angle | Pebble Gray | 2.54 | Box | Gold Over Palladium Nickel Over Nickel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
09185267814
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount
|
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | IDC Connector | F | 2 | 26 | IDT | 26-28 | 20 | Right Angle | Gray | 2.54 | Gold Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
61030012119010
Shell Housing 180° D Shell Size Zinc Die Cast Threaded
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector D-Subminiature | D | 180° | Zinc Die Cast | Threaded | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
61030010110010
Shell Housing Hood Size D-Sub 1 Knurled screw Thread 4-40 UNC Top entry Material Zinc die-cast Degree of protection IP30
|
|
HARTING | Schrumpfbalgenadapter | Zinc Die Cast | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
09553567616741
Conn D-Sub F 25 POS 1.38mm Solder RA SMD 25 Terminal 1 Port Reel
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | B | 2 | 25 | 25 | 1 | Solder | F | Right Angle | 1.38 | Reel | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
09338006102
Han High Temp E Male Contact
|
|
HARTING | Steckverbinder, Kontakt | PIN | Crimp | 1 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
09038646921
Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole Box
|
|
HARTING | Steckverbinder, Mutterplatine | DIN 41612 | M | 2 | 64 | Solder | 20 | Right Angle | Pebble Gray | 2.54 | Box | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
10402911009
Complete Set, Device Side, Size 3
|
|
HARTING | Steckverbinder, andere | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
09670250436
Shell Housing 180° B Shell Size Thermoplastic Screw Lock
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector D-Subminiature | B | 180° | Thermoplastic | Screw Lock | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
09300160730
Hood 180° 16B Shell Size Powder Die Cast Aluminum Double Lock Han®
|
Von 32,8652 € bis 33,8727 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 16B | 180° | Die Cast Aluminum | Powder | Double Lock | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
09653627813
Conn D-Sub M 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | PL | B | 2 | 25 | 25 | 1 | Solder | M | Right Angle | 1.27 | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
09300100752
Hood 180° 10B Shell Size Powder Die Cast Aluminum Single Lock Han®
|
Von 78,0808 € bis 81,0338 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Backshells | 10B | 180° | Die Cast Aluminum | Powder | Single Lock | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
15250165601000
Conn Socket Strip F 16 POS 1.27mm Solder RA SMD har-flex® Reel
|
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | Socket Strip | F | 2 | 16 | Solder | 25 | Right Angle | Black | 1.27 | Reel | Gold Over Palladium Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
17030552401
Conn Hard Metric M 55 POS 2mm Press Fit ST Thru-Hole Tube
|
|
HARTING | Steckverbinder, Mutterplatine | Hard Metric | M | 5 | 55 | Press Fit | 20 | Straight | Beige | 2 | Tube | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| 09195147822 SEK mezz Fe 14P THT 4.5mm PL3 |
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | 14 | Solder | 20 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
09230009965
Connector Accessories Shroud Straight
|
|
HARTING | Steckverbinderzubehör | Shroud | Connector Backplane | Straight | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
09651666815
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | PL | E | 2 | 9 | 9 | 1 | Solder | M | Right Angle | 1.37 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
09670090321
Shell Housing 180° E Shell Size Metal Threaded
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector D-Subminiature | E | 180° | Metal | Threaded | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
09676098715
Conn D-Sub F 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | E | 2 | 9 | 9 | 1 | Solder Cup | 10 | F | Straight | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
| 09654215701 DSUB SV MA SSDP STR 37P AU0.76 NUT M3 |
|
HARTING | Steckverbinder, D-Sub | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
09676376715
Conn D-Sub F 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | C | 2 | 37 | 37 | 1 | Solder Cup | 10 | F | Straight | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
09654626815
Conn D-Sub M 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | PL | C | 2 | 37 | 37 | 1 | Solder | M | Right Angle | 1.38 | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
09670250434
Shell Housing 180° B Shell Size Thermoplastic Threaded
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector D-Subminiature | B | 180° | Thermoplastic | Threaded | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
| 09112006131 Han TC70-HMC-MC-CRT-10mm-AU |
|
HARTING | Steckverbinder, Kontakt | PIN | Crimp | 0.3 | Gold | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| 19405241481 Hood Backshell for Connector |
|
HARTING | Schrumpfbalgenadapter | 24B | Powder | No | EAR99 | No |