Honeywell Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Case Style | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
385500M1377
Res Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.53 X 27.79 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 500 | Conductive Plastic | 27.79 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.53 | 36.12 | No | No | No | No | EAR99 | No | |||||||||
70B8N056F103W
Res Cermet POT 10K Ohm 10% 1(Elec)/1(Mech)Turns 6.35mm (37.29 X 15.88mm) Pin/Solder Lug Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 10K | Cermet | 15.88 | ±100 | Lin | Pin/Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 37.29 | No | No | No | No | EAR99 | No | |||||||||
F78EA102
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 36.51mm) Turret Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 1K | Conductive Plastic | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 36.51 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
VPR10F50K
Res Wirewound 50K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Honeywell | Widerstand, fest, einzelner, andere Montage | Radial Lug | Vitreous Enamel | Tubular | No | No | No | No | No | EAR99 | No | |||||||||||||||||
F78SB102-M270
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
Von 1.410,4013 € bis 1.696,5069 €
pro Stück
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 1K | Conductive Plastic | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
| EJR0012 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| 385007667620212 Potentiometer Product |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| 50027780-001 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
380C3500K
Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 500K | Conductive Plastic | 27.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.5 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
SC1A150
Res Wirewound 150 Ohm 1% 1W ±20ppm/°C Silicone AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 1% | 150 | Wirewound | ±20 | No | Axial | Silicone | Cylindrical | 11.1 | 3.18 | No | No | No | No | No | EAR99 | No | ||||||||||
VC3D500
Res Wirewound 500 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 5% | 500 | Wirewound | ±150 | No | Axial | Vitreous Enamel | Cylindrical | 12.7 | 5.59 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
364W10K
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 10K | Cermet | 4.83 | ±100 | Lin | Pin | 2.03 | 25(Elec) | 1 | 9.53 | 11.05 | No | No | No | No | No | EAR99 | No | |||||||
| 620014003850018 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
380C31MEG
Res Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 20% | 1M | Conductive Plastic | 27.78 | Lin | Solder Lug | 6.35 | 1(Mech)|1(Elec) | 1 | 36.5 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
53C22MEG
Res Conductive Plastic POT 2M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 20% | 2M | Conductive Plastic | 27.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 30.17 | 36.12 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
CM37889
POTENTIOMETERS LINE GUIDE
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | Conductive Plastic | Solder Lug | 1(Elec)|1(Mech) | 1 | 36.12 | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||
RV4NAYSB103A
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (26.99 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 10K | Conductive Plastic | 27.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 26.99 | 36.12 | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
VC5E33
Res Wirewound 33 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 5% | 33 | Wirewound | ±150 | No | Axial | Vitreous Enamel | Cylindrical | 25.4 | 7.01 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
RV4NAYSB101A
Res Conductive Plastic POT 100 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (26.99 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 100 | Conductive Plastic | 27.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 26.99 | 36.12 | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
| 380000049630017 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
| 620014003850038 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| 392051M9693 0.5 W Conductive Plastic Potentiometers |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Conductive Plastic | No | No | No | EAR99 | No | |||||||||||||||||||||
| GS1G044P103UA Potentiometers Resistive And Optical |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| 388859057300011 Speed And Position,Industrial Potentiometers |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
309NPC50K
Res Cermet POT 50K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 50K | Cermet | 12.7 | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 46.74 | 13.34 | No | No | No | No | No | EAR99 | No |