Honeywell Widerstände
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Tolerance | Resistance Value - (Ohm) | Technology | Power Rating - (W) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Shaft Diameter - (mm) | Number of Turns - (Turns) | Case Style | Termination Style | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
392JB50K
Res Conductive Plastic POT 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 50K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
53C25K
Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 5K | Conductive Plastic | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 30.17 | 36.12 | 27.78 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||
392C21MEG
Res Conductive Plastic POT 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 1M | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | J-Hook | 1 | 32.54 | 13.08 | No | No | No | EAR99 | No | |||||||||||
VC5E20
Res Wirewound 20 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 5% | 20 | Wirewound | ±150 | No | Vitreous Enamel | Axial | Cylindrical | 25.4 | 7.01 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
WA2G048P501UA
Res POT 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 500 | Lin | 3.18 | 1(Elec)|1(Mech) | Solder Lug | 1 | 36.91 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
590SX1N56S103SP
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 10K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 34.93 | 13.34 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||
JA1N056S503UA
Res POT 50K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 50K | Lin | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 38.1 | 36.91 | 29.36 | No | No | No | No | No | EAR99 | No | |||||||||
73JA500
Res Wirewound POT 500 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 5% | 500 | Wirewound | Lin | 6.35 | 10(Mech) | Solder Lug | 1 | 39.67 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||
| TGX056DAB-ASB Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| GA2T044S103UA-B Industrial Motion Potentiometers |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
| 485024002660003 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
SC3D.25
Res Wirewound 0.25 Ohm 1% 3W ±650ppm/°C Silicone AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 1% | 250m | Wirewound | ±650 | No | Silicone | Axial | Cylindrical | 15.1 | 5.54 | No | No | No | No | No | EAR99 | No | ||||||||||
385000M8686
Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 100K | Conductive Plastic | Log | 6.35 | 1(Elec)|1(Mech) | Solder Lug | 1 | 36.12 | No | No | No | EAR99 | No | ||||||||||||
392C35K
Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 5K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 38.89 | 13.08 | No | No | No | No | EAR99 | No | ||||||||||
308N250
Res Conductive Plastic POT 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 250 | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | J-Hook | 1 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
F78SA103-M128
Res POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 10K | Lin | 3.18 | 1(Elec)|1(Mech) | Turret | 1 | 28.58 | 22.23 | No | EAR99 | No | ||||||||||||||
| 115-041-1 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
F78CA502
Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 5K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Turret | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
385001M0216
CONDUCTIVE PLASTIC POTENTIOMETERS
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | Conductive Plastic | 1(Elec)|1(Mech) | Solder Lug | 1 | 36.12 | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||
| GS1G056S502UA Industrial Potentiometer Resistive and Optical |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | No | EAR99 | No | |||||||||||||||||||||
392JB250K
Res Conductive Plastic POT 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 250K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
392C2100K
Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10% | 100K | Conductive Plastic | Lin | 3.18 | 1(Elec)|1(Mech) | Pin | 1 | 32.54 | 13.08 | No | No | No | No | EAR99 | No | ||||||||||
| 116SF1D103-L222 116SF1D103-L222 |
Von 3.049,0372 € bis 3.181,1957 €
pro Stück
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | |||||||||||||||||||||||||||
F10010102
Mounting Bracket for use with VP Adjustable Series Wirewound Resistor Two brackets required for mounting
|
|
Honeywell | Zubehör für Widerstände | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| 392050067710004 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No |